Filter Your Search
1 - 10 of 27,105 results
|
|
AL5890-20P1-13
Diodes Incorporated
|
$0.0558 | Yes | Obsolete | 10 V | 2 | STANDARD | LED DISPLAY DRIVER | NO | 1 | 40 mA | 400 V | 7 V | YES | R-PDSO-F2 | e3 | 105 °C | -40 °C | 260 | 2 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Matte Tin (Sn) | FLAT | DUAL | 2.8 mm | 1 mm | 1.78 mm | POWERDI-123, 2 PIN | EAR99 | 8542.39.00.60 | TR, 13 INCH | |||||||||||||||||||
|
|
BCR402WH6327XTSA1
Infineon Technologies AG
|
$0.0601 | Yes | Obsolete | 10 V | 1 | STANDARD | CONSTANT-CURRENT | SERIAL | BIPOLAR | LED DISPLAY DRIVER | NO | 1 | TRUE | 540 µA | 18 V | YES | R-PDSO-G4 | e3 | 1 | 150 °C | AEC-Q100 | 4 | PLASTIC/EPOXY | VSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Tin (Sn) | GULL WING | 1.3 mm | DUAL | 2 mm | 1 mm | 1.25 mm | ROHS COMPLIANT, SOT-343, 4 PIN | EAR99 | 8542.39.00.60 | TR | |||||||||||||||
|
|
BCR430UW6-7
Diodes Incorporated
|
$0.0712 | Yes | Active | 3 | STANDARD | LED DISPLAY DRIVER | NO | 1 | 500 µA | 42 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G6 | e3 | 125 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | SOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 3 mm | 1.4 mm | 1.6 mm | EAR99 | 8542.39.00.60 | TR, 7 INCH | 2019-10-23 | |||||||||||||||||
|
|
BCR401WH6327XTSA1
Infineon Technologies AG
|
$0.0771 | Yes | Obsolete | 10 V | 1 | STANDARD | CONSTANT-CURRENT | SERIAL | BIPOLAR | LED DISPLAY DRIVER | NO | 1 | TRUE | 540 µA | 18 V | YES | R-PDSO-G4 | e3 | 1 | 150 °C | AEC-Q100 | 4 | PLASTIC/EPOXY | VSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Tin (Sn) | GULL WING | 1.3 mm | DUAL | 2 mm | 1 mm | 1.25 mm | ROHS COMPLIANT, SOT-343, 4 PIN | EAR99 | 8542.39.00.60 | TR | |||||||||||||||
|
|
AL5890-30P1-13
Diodes Incorporated
|
$0.0798 | Yes | Obsolete | 10 V | 2 | STANDARD | LED DISPLAY DRIVER | NO | 1 | 40 mA | 400 V | 7 V | YES | R-PDSO-F2 | e3 | 105 °C | -40 °C | 260 | 2 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Matte Tin (Sn) | FLAT | DUAL | 2.8 mm | 1 mm | 1.78 mm | POWERDI-123, 2 PIN | EAR99 | 8542.39.00.60 | TR, 13 INCH | |||||||||||||||||||
|
AL8400QSE-7
Diodes Incorporated
|
$0.0842 | Yes | Yes | Active | 3 V | 3 | LED DISPLAY DRIVER | NO | 1 | 18 V | 2.2 V | YES | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | GREEN, SOT-353, 5 PIN | EAR99 | 8542.39.00.60 | SOT-353 | 5 | ||||||||||||
|
NCR320ZX
Nexperia
|
$0.1026 | Yes | Active | 2 | CONSTANT-CURRENT | SERIAL | BIPOLAR | 10 kHz | LED DISPLAY DRIVER | NO | 1 | 16 V | YES | R-PSSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | AEC-Q101 | 40 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 2.3 mm | SINGLE | 6.5 mm | 1.8 mm | 3.5 mm | SC-73, 3 PIN | EAR99 | 8542.39.00.60 | TR, 7 INCH | SC-73 | 4 | SOT223 | |||||||||||
|
NCR402UX
Nexperia
|
$0.1083 | Yes | Active | 10 V | 1 | STANDARD | CONSTANT-CURRENT | SERIAL | LED DISPLAY DRIVER | NO | 1 | TRUE | 40 V | YES | MILITARY | R-PDSO-G6 | e3 | 1 | 150 °C | -55 °C | 260 | AEC-Q101 | 30 | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.5 mm | SC-74, 6 PIN | EAR99 | 8542.39.00.60 | TR, 7 INCH | TSOP | 6 | SOT457 | |||||||||
|
NSI45025AT1G
onsemi
|
$0.1098 | Yes | Yes | Active | 3 | STANDARD | CONSTANT-CURRENT | SERIAL | LED DISPLAY DRIVER | NO | 1 | TRUE | YES | R-PDSO-G2 | Not Qualified | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | DUAL | 2.69 mm | 1.35 mm | 1.6 mm | LEAD FREE, SOD-123, 2 PIN | EAR99 | 8542.39.00.60 | TR | SOD-123 2 LEAD | 2 | 425-04 | |||||||||||||
|
NSI45020AT1G
onsemi
|
$0.1126 | Yes | Yes | Active | 2 | STANDARD | CONSTANT-CURRENT | SERIAL | LED DISPLAY DRIVER | NO | 1 | TRUE | YES | R-PDSO-G2 | Not Qualified | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | DUAL | 2.69 mm | 1.35 mm | 1.6 mm | EAR99 | 8542.39.00.60 | TR | SOD-123 2 LEAD | 2 | 425-04 |