Parametric results for: AM26LV31ESDREP under Line Driver or Receivers

Filter Your Search

11 - 20 of 57,115 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
GD75232N
Texas Instruments
$0.2273 No Active 5 V 9 V SCHMITT TRIGGER OPEN-COLLECTOR 3 5 175 ns LINE TRANSCEIVER BIPOLAR EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT NO 10 µA EIA-232-F; TIA-232-F; V.28 3 12 V 10 µA TRUE 150 ns 25 mA 5.5 V 4.5 V 15 V 7.5 V NO COMMERCIAL R-PDIP-T20 Not Qualified e4 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 25.4 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
GD65232PWR
Texas Instruments
$0.2290 Yes Yes Active 5 V 9 V SCHMITT TRIGGER OPEN-COLLECTOR 3 5 175 ns LINE TRANSCEIVER BIPOLAR EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT NO 10 µA EIA-232-F; TIA-232-F; V.28 3 12 V 10 mA TRUE 150 ns 38 mA 5.5 V 4.5 V 15 V 7.5 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN75C189NSR
Texas Instruments
$0.2332 Yes Yes Active 5 V 5 V SCHMITT TRIGGER 4 LINE RECEIVER BIPOLAR RESPONSE CONTROL 8.3 mA EIA-232-F; TIA-232-F; V.28 4 3.2 mA 6 µs 700 µA 6 V 4.5 V 6 V 4.5 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN75189ANSR
Texas Instruments
$0.2353 Yes Yes Active 5 V 5 V SCHMITT TRIGGER OPEN-COLLECTOR 4 LINE RECEIVER BIPOLAR RESPONSE CONTROL 8.3 mA EIA-232-F; TIA-232-F; V.28 4 10 mA TRUE 85 ns 26 mA 5.5 V 4.5 V 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.3 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN75188NSR
Texas Instruments
$0.2353 Yes Yes Active 9 V 9 V GATED OPEN-COLLECTOR 4 350 ns LINE DRIVER BIPOLAR 1 SINGLE INPUT DRIVER NO 10 µA EIA-232-E; TIA-232-E; V.28 -9 V 4 12 V INVERTED 34 mA 15 V 7.5 V 15 V 7.5 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-14 14 compliant EAR99 8542.33.00.01 Texas Instruments
SN75189NSR
Texas Instruments
$0.2353 Yes Yes Active 5 V 5 V SCHMITT TRIGGER OPEN-COLLECTOR 4 LINE RECEIVER BIPOLAR RESPONSE CONTROL 8.3 mA EIA-232-F; TIA-232-F; V.28 4 10 mA TRUE 85 ns 26 mA 5.5 V 4.5 V 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
GD75232PW
Texas Instruments
$0.2372 Yes Yes Obsolete 5 V 9 V SCHMITT TRIGGER OPEN-COLLECTOR 3 5 175 ns LINE TRANSCEIVER BIPOLAR EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT NO 10 µA EIA-232-F; TIA-232-F; V.28 3 12 V 10 mA TRUE 150 ns 25 mA 5.5 V 4.5 V 15 V 7.5 V YES COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
GD65232DWR
Texas Instruments
$0.2372 Yes Yes Active 5 V 9 V SCHMITT TRIGGER OPEN-COLLECTOR 3 5 175 ns LINE TRANSCEIVER BIPOLAR EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT NO 10 µA EIA-232-F; TIA-232-F; V.28 3 12 V 10 mA TRUE 150 ns 38 mA 5.5 V 4.5 V 15 V 7.5 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
PCA9515DP,118
NXP Semiconductors
$0.2767 Yes Obsolete 3.3 V 170 ns LINE TRANSCEIVER BICMOS 2 170 ns 3.6 V 3 V YES INDUSTRIAL S-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm NXP SEMICONDUCTORS TSSOP 3 MM, PLASTIC, SOT-505-1, TSSOP-8 8 compliant 8542.39.00.01 NXP SOT505-1
SN75107BDR
Texas Instruments
$0.2924 Yes Yes Active 5 V 5 V DIFFERENTIAL TOTEM-POLE 2 LINE RECEIVER BIPOLAR ADDITIONAL COMMON STROBE INPUT NO 75 µA GENERAL PURPOSE -5 V 2 16 mA TRUE 25 ns 30 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments