Parametric results for: DS160PR412RUAT under Line Driver or Receivers

Filter Your Search

1 - 10 of 60,214 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SY100EL17VZG-TR
Microchip Technology Inc
$0.0020 Yes Active 3.3 V DIFFERENTIAL 4 LINE RECEIVER 150 µA GENERAL PURPOSE 4 610 ps 3.8 V 3 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e4 85 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 12.83 mm 2.65 mm 7.52 mm 20 SOIC-20 EAR99 8542.39.00.01
SY100EL16VKG-TR
Microchip Technology Inc
$0.0433 Yes Active 3.3 V DIFFERENTIAL 1 LINE RECEIVER ECL 150 µA GENERAL PURPOSE 1 325 ps 5.5 V 3 V YES INDUSTRIAL S-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm 8 MSOP-8 EAR99 8542.39.00.01 3 X 3 MM, LEAD FREE, MSOP-8 Compliant
SY10EP89VZG-TR
Microchip Technology Inc
$0.0547 Yes Active 3.3 V DIFFERENTIAL 1 420 ps LINE DRIVER CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN ECL MODE YES 150 µA GENERAL PURPOSE 1 3.465 V 3.135 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm 8 SOIC-8 EAR99 8542.39.00.01 SOP, Compliant
SY100EL16VDKG
Microchip Technology Inc
$0.1056 Yes Active 3.3 V STANDARD 1 LINE RECEIVER 150 µA GENERAL PURPOSE 1 730 ps 5.5 V 3 V YES INDUSTRIAL R-PDSO-G10 Not Qualified e4 2 85 °C -40 °C 260 40 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm 10 MSOP-10 EAR99 8542.39.00.01 LEAD FREE, MSOP-10
package
SN75189APWR
Texas Instruments
$0.1845 Yes Yes Active 5 V 5 V SCHMITT TRIGGER TOTEM-POLE 4 85 ns LINE RECEIVER 8.3 mA EIA-232-F; TIA-232-F; V.28 4 2.15 V 10 mA 85 ns 26 mA 5.5 V 4.5 V 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G14 e4 1 70 °C 260 30 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm EAR99 8542.39.00.90 TSSOP-14 2018-09-28
package
SN74HC245ANSR
Texas Instruments
$0.1963 Active Unknown
package
FIN1002M5X
Fairchild Semiconductor Corporation
$0.1980 Yes Yes Transferred 3.3 V DIFFERENTIAL 1 LINE RECEIVER NO EIA-644; TIA-644 1 8 mA 2.5 ns 7 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.9 mm 1.4 mm 1.6 mm 5 5LD, SOT23, JEDEC MO-178, 1.6MM EAR99 8542.39.00.60 1.60 MM, MO-178, SOT-23, 5 PIN SOT-23
package
SN74HCT245APWR
Texas Instruments
$0.2061 Active Unknown
package
GD75232PWR
Texas Instruments
$0.2083 Yes Yes Active 5 V 9 V SCHMITT TRIGGER OPEN-COLLECTOR 3 5 175 ns LINE TRANSCEIVER BIPOLAR EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT NO 10 µA EIA-232-F; TIA-232-F; V.28 3 12 V 10 mA TRUE 150 ns 25 mA 5.5 V 4.5 V 15 V 7.5 V YES COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm 20 EAR99 8542.39.00.90 TSSOP-20 TSSOP
LE87286NQC
Microchip Technology Inc
$0.2086 Yes Active 12 V STANDARD 1 LINE DRIVER NO 1 13.2 V 8.5 V YES INDUSTRIAL S-XQCC-N16 e3 3 85 °C -40 °C 16 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 4 mm 1 mm 4 mm 16 VQFN-16 EAR99 8542.31.00.01