Filter Your Search
41 - 50 of 57,178 results
|
SN65LVDS1DBVR
Texas Instruments
|
$1.1029 | Yes | Yes | Active | 3.3 V | 3.3 V | STANDARD | DIFFERENTIAL | 1 | 1 | 3.1 ns | LINE DRIVER | TTL | YES | 20 µA | EIA-644-A; TIA-644-A | 1 | 200 mV | 8 mA | COMPLEMENTARY | 3.6 ns | 7 mA | 3.6 V | 2.4 V | 3.6 V | 2.4 V | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5-PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
ST3485EBDR
STMicroelectronics
|
$0.8458 | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 30 ns | LINE TRANSCEIVER | YES | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | 50 ns | 2.2 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||
|
ADM485ARZ
Analog Devices Inc
|
$2.3307 | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 15 ns | LINE TRANSCEIVER | BICMOS | 1 RECEIVER ACTIVE UNDER SHUTDOWN; COMMON I/O; TRISTATABLE RECEIVERS | YES | 1 µA | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | 30 ns | 2.2 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | R-8 | |||||||||
|
ADM2587EBRWZ-REEL7
Analog Devices Inc
|
$8.5095 | No | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 700 ns | LINE TRANSCEIVER | YES | 10 µA | EIA-485-A; TIA-485-A; ISO 8482E | 1 | 1.5 V | 1.5 mA | 200 ns | 120 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | RW-20 | |||||||||||
|
ISL3158EIUZ
Renesas Electronics Corporation
|
$0.8079 | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 30 ns | LINE TRANSCEIVER | YES | EIA-422; EIA-485 | 1 | 45 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-G8 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | RENESAS ELECTRONICS CORP | MSOP | TSSOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | M8.118 | ||||||||||||||||||
|
ISO1410BDW
Texas Instruments
|
$2.5970 | Yes | Yes | Active | 3.3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 570 ns | LINE TRANSCEIVER | YES | EIA-485-A; TIA-485-A; EIA-422 | 1 | 135 ns | 5.5 V | 1.71 V | 5.5 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G16 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2018-07-28 | ||||||||||||||||
|
ISL3173EIUZ
Renesas Electronics Corporation
|
$0.8834 | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-G10 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | RENESAS ELECTRONICS CORP | MSOP | TSSOP, | 10 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | M10.118 | |||||||||||||||||||
|
ISL83072EIBZA
Intersil Corporation
|
$0.6900 | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1.5 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | 120 ns | 800 µA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | MSOP, SOIC | SOP, SOP8,.25 | 8, 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
AM26C32IPW
Texas Instruments
|
$0.9762 | Yes | Yes | Lifetime Buy | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 4 | LINE RECEIVER | BICMOS | NO | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | 4 | 6 mA | TRUE | 27 ns | 15 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
TLE7258SJ
Infineon Technologies AG
|
Check for Price | Yes | Active | 7 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | BICMOS | ALSO OPERATES IN EXTENDED SUPPLY VOLTAGE RANGE 18 TO 40V | NO | ISO 17987-4 | 1 | 18 V | 5.5 V | YES | R-PDSO-G8 | e3 | 3 | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 5 mm | 1.75 mm | 4 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, SOP-8 | compliant | EAR99 | 8542.39.00.01 |