Filter Your Search
11 - 20 of 57,191 results
|
ISL3178EIUZ
Renesas Electronics Corporation
|
$1.3933 | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-G8 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | RENESAS ELECTRONICS CORP | MSOP | TSSOP, | 8 | M8.118 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||||||||||||||
|
SN65HVD1781DR
Texas Instruments
|
$3.4733 | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | DIFFERENTIAL | 1 | 1 | 200 ns | LINE TRANSCEIVER | YES | EIA-485-A; TIA-485-A | 1 | 800 mV | 8 mA | 200 ns | 6 mA | 5.5 V | 3.15 V | 5.5 V | 3.15 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
SN65HVD75DGK
Texas Instruments
|
$2.5848 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 17 ns | LINE TRANSCEIVER | YES | EIA-422; EIA-485 | 1 | 1.5 V | 8 mA | 70 ns | 950 µA | 3.6 V | 3 V | 3.6 V | 3 V | YES | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
|
ISO1176DW
Texas Instruments
|
$4.7685 | Yes | Yes | Not Recommended | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 40 ns | LINE TRANSCEIVER | YES | EIA-485; TIA-485 | 1 | 8 mA | 55 ns | 75 mA | 5.5 V | 3.15 V | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
DS90UB954TRGZTQ1
Texas Instruments
|
$12.5939 | Yes | Yes | Active | 1.8 V | 1.8 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | LINE RECEIVER | ALSO HAS SUPPLY RANGING FROM 1.045 TO 1.155V | ISO 10605 | 2 | 1.89 V | 1.71 V | 1.89 V | 1.71 V | YES | INDUSTRIAL | S-PQCC-N48 | e4 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 7 mm | TEXAS INSTRUMENTS INC | VQFN-48 | compliant | EAR99 | Texas Instruments | 2017-08-27 | ||||||||||||||||||||
|
SN65HVD72DR
Texas Instruments
|
$2.0686 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | DIFFERENTIAL | 1 | 1 | 1 µs | LINE TRANSCEIVER | YES | EIA-422; EIA-485 | 1 | 1.5 V | 8 mA | COMPLEMENTARY | 100 ns | 950 µA | 3.6 V | 3 V | 3.6 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
SN75176BDR
Texas Instruments
|
$0.8466 | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 22 ns | LINE TRANSCEIVER | BIPOLAR | 3-STATE DRIVER AND RECEIVER OUTPUTS | YES | 20 µA | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11; X.27 | 1 | 1.5 V | 8 mA | COMPLEMENTARY | 35 ns | 70 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
SN65HVD1781D
Texas Instruments
|
$3.9634 | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | DIFFERENTIAL | 1 | 1 | 200 ns | LINE TRANSCEIVER | YES | EIA-485-A; TIA-485-A | 1 | 850 mV | 8 mA | 200 ns | 6 mA | 5.5 V | 3.15 V | 5.5 V | 3.15 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
ISL3176EIUZ
Renesas Electronics Corporation
|
$1.1648 | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-G10 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | RENESAS ELECTRONICS CORP | MSOP | TSSOP, | 10 | M10.118 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||||||||||||||
|
ISO1430BDW
Texas Instruments
|
$3.8367 | Yes | Yes | Active | 3.3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 125 ns | LINE TRANSCEIVER | YES | EIA-485-A; TIA-485-A; EIA-422 | 1 | 120 ns | 5.5 V | 1.71 V | 5.5 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G16 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2019-05-01 |