Filter Your Search
31 - 40 of 57,191 results
|
ADM2582EBRWZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 700 ns | LINE TRANSCEIVER | YES | EIA-485-A; TIA-485-A; ISO 8482E | 1 | 200 ns | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | e3 | NOT APPLICABLE | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | ROHS COMPLIANT, MS-013-AC, SOIC-20 | 20 | unknown | ||||||||||||||||||||
|
SN75LBC170DB
Texas Instruments
|
$6.2336 | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | DIFFERENTIAL | 3 | 3 | 12 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482; X3.277 | 3 | 1 V | 8 mA | COMPLEMENTARY | 16 ns | 20 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP-16 | 16 | compliant | 5A991.B | 8542.39.00.01 | Texas Instruments | |||||||
|
THVD1550DGK
Texas Instruments
|
$2.0675 | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 16 ns | LINE TRANSCEIVER | YES | EIA-485-A; TIA-485-A | 1 | 45 ns | 1 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | AUTOMOTIVE | S-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | Texas Instruments | 2017-09-23 | ||||||||||||||||
|
SN65LBC172A16DW
Texas Instruments
|
$5.2759 | Yes | Yes | Lifetime Buy | 5 V | 5 V | STANDARD | 3-STATE | 4 | 11 ns | LINE DRIVER | BICMOS | YES | EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482 | 4 | 1 V | 23 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
ISL3176EIUZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 700 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 60 ns | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-G10 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS LLC | TSSOP | ROHS COMPLIANT, PLASTIC, MO-187BA, MSOP-10 | 10 | unknown | |||||||||||||||||||
|
SN65HVD78DGK
Texas Instruments
|
$2.5153 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 15 ns | LINE TRANSCEIVER | YES | EIA-422; EIA-485 | 1 | 1.5 V | 8 mA | 35 ns | 950 µA | 3.6 V | 3 V | 3.6 V | 3 V | YES | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
DS92LV1212AMSA
Texas Instruments
|
$7.4946 | No | Obsolete | 3.3 V | STANDARD | 1 | LINE RECEIVER | CMOS | GENERAL PURPOSE | 1 | 75 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 20 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.29 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||
|
MAX3232ECDR
Texas Instruments
|
$1.1814 | Yes | Yes | Active | 3.3 V | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CAN ALSO OPERATE WITH 5V SUPPLY | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 2 | 10 V | 1.6 mA | INVERTED | 300 ns | 1 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
MAX3243CDBR
Texas Instruments
|
$1.4554 | Yes | Yes | Active | 3.3 V | 3.3 V | SCHMITT TRIGGER | 3 | 5 | 150 ns | LINE TRANSCEIVER | CMOS | CAN ALSO OPERATE WITH 5V SUPPLY | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 3 | 5 V | 1.6 mA | INVERTED | 150 ns | 1 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | SOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
MAX3096ESE
Maxim Integrated Products
|
$3.4980 | No | No | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | EIA-422; EIA-423; EIA-485 | 4 | 123 ns | 4 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |