Parametric results for: MAX3218CWP under Line Driver or Receivers

Filter Your Search

1 - 10 of 57,191 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
THCS251
THine Electronics Inc
Check for Price Contact Manufacturer 3.3 V STANDARD 35 35 LINE TRANSCEIVER YES 32 2.7 V 4 A TRUE 3.6 V 1.7 V YES INDUSTRIAL S-XQCC-N64 85 °C -40 °C 64 UNSPECIFIED HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 9 mm 900 µm 9 mm THINE ELECTRONICS INC QFN-64 unknown
5962R1720801VXA
Intersil Corporation
Check for Price Transferred 3.3 V OPEN-COLLECTOR 32 LINE DRIVER NO 32 9.5 mA 5.5 V 2.97 V YES S-CQCC-N44 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class V 100k Rad(Si) V 44 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 16.535 mm 3.05 mm 16.535 mm INTERSIL CORP , compliant EAR99 8542.39.00.01
DS160PR1601ZDGR
Texas Instruments
Check for Price Yes Yes Active 3.3 V DIFFERENTIAL OPEN-DRAIN 32 32 170 ps LINE TRANSCEIVER YES 32 32 -4 mA 170 ps 3.6 V 3 V YES R-PBGA-B354 e1 3 85 °C -40 °C 260 354 PLASTIC/EPOXY LFBGA BGA354,35X42,24 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 600 µm BOTTOM 22.8 mm 1.4 mm 22.8 mm TEXAS INSTRUMENTS INC NFBGA-354 compliant Texas Instruments
DS160PR1601ZDGT
Texas Instruments
Check for Price Yes Yes Active 3.3 V DIFFERENTIAL OPEN-DRAIN 32 32 170 ps LINE TRANSCEIVER YES 32 32 -4 mA 170 ps 3.6 V 3 V YES R-PBGA-B354 e1 3 85 °C -40 °C 260 354 PLASTIC/EPOXY LFBGA BGA354,35X42,24 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 600 µm BOTTOM 22.8 mm 1.4 mm 22.8 mm TEXAS INSTRUMENTS INC NFBGA-354 compliant Texas Instruments
HD151046
Hitachi Ltd
Check for Price Obsolete 3.3 V STANDARD 20 4.2 ns LINE DRIVER NO GENERAL PURPOSE 20 3.6 V 3 V YES COMMERCIAL S-PQFP-G64 Not Qualified 70 °C 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 10 mm 1.7 mm 10 mm HITACHI LTD LFQFP, unknown EAR99 8542.39.00.01 QFP 64
74VHC161284CM
Fairchild Semiconductor Corporation
Check for Price Obsolete 5 V SCHMITT TRIGGER 19 19 30 ns LINE TRANSCEIVER CONTAINS EIGHT BIDIRECTIONAL DATA BUFFERS NO IEEE 1284 19 30 ns 5.5 V 4.5 V INDUSTRIAL Not Qualified 85 °C -40 °C FAIRCHILD SEMICONDUCTOR CORP , unknown EAR99 8542.39.00.01
74VHC161284CW
Fairchild Semiconductor Corporation
Check for Price Obsolete 5 V SCHMITT TRIGGER 19 19 30 ns LINE TRANSCEIVER CONTAINS EIGHT BIDIRECTIONAL DATA BUFFERS NO IEEE 1284 19 30 ns 5.5 V 4.5 V YES INDUSTRIAL R-XUUC-N48 Not Qualified 85 °C -40 °C 48 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER FAIRCHILD SEMICONDUCTOR CORP DIE, unknown EAR99 8542.39.00.01
74VHC161284MTD
onsemi
Check for Price Active 5 V SCHMITT TRIGGER 19 19 30 ns LINE TRANSCEIVER CMOS NO 100 µA IEEE 1284 19 84 mA 30 ns 70 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G48 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 12.5 mm 1.2 mm 6.1 mm ON SEMICONDUCTOR TSSOP, TSSOP48,.3,20 compliant EAR99 8542.39.00.01 onsemi 2017-12-22
74VHC161284MEA
onsemi
Check for Price Yes Obsolete 5 V SCHMITT TRIGGER 19 19 30 ns LINE TRANSCEIVER CMOS NO 100 µA IEEE-1284 19 84 mA 30 ns 70 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G48 85 °C -40 °C 48 PLASTIC/EPOXY SSOP SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 15.875 mm 2.74 mm 7.5 mm ON SEMICONDUCTOR SSOP, SSOP48,.4 compliant EAR99 8542.39.00.01 onsemi 2017-12-22 MS48A
DS99R124AQSQX/NOPB
Texas Instruments
$6.4048 Yes Yes Active 1.8 V 1.8 V DIFFERENTIAL SCHMITT TRIGGER 18 LINE DRIVER YES I2C 18 80 mA 1.89 V 1.71 V 1.89 V 1.71 V YES INDUSTRIAL S-XQCC-N48 Not Qualified e3 3 105 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 7 mm 800 µm 7 mm TEXAS INSTRUMENTS INC HVQCCN, LCC48,.27SQ,20 compliant EAR99 8542.39.00.01 QFN 48