Filter Your Search
31 - 40 of 17,509 results
|
DGD05473FN-7
Diodes Incorporated
|
$0.3811 | Yes | Active | HALF BRIDGE BASED MOSFET DRIVER | e3 | 3 | 260 | Matte Tin (Sn) | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||||||||||||||||||||||||||||
|
UCC27516DRSR
Texas Instruments
|
$0.3827 | Yes | Yes | Active | 12 V | 4 A | 30 ns | 30 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 1 | 1 | 4 A | COMPLEMENTARY | 18 V | 4.5 V | YES | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e4 | 2 | 140 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 950 µm | DUAL | 3 mm | 800 µm | 3 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SON | 3 X 3 MM, GREEN, PLASTIC, WSON-6 | 6 | ||||||||
|
ADP3120AJRZ-RL
onsemi
|
$0.3835 | Yes | Active | 12 V | 70 ns | 45 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 4.6 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | compliant | EAR99 | 8542.39.00.01 | onsemi | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | ||||||||||||||
|
1EDN7511BXUSA1
Infineon Technologies AG
|
$0.4101 | Yes | Active | 12 V | PUSH-PULL | 4 A | 25 ns | 25 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | JUNCTION TEMPERATURE IS CONSIDERED | NO | 1 | TRUE | 20 V | 4.5 V | YES | R-PDSO-G6 | e3 | 3 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | Infineon | , | ||||||||||||||
|
ADP3121JCPZ-RL
onsemi
|
$0.4144 | Yes | Obsolete | 12 V | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 4.15 V | YES | OTHER | S-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | DUAL | 3 mm | 900 µm | 3 mm | ONSEMI | unknown | EAR99 | 8542.39.00.01 | onsemi | LFCSP8, 3x3, 0.5P | LFCSP-8 | 8 | 932AF | ||||||||||||||||||
|
FAN3111ESX
onsemi
|
$0.4202 | Yes | Active | 12 V | BUFFER OR INVERTER BASED MOSFET DRIVER | 1 | SOURCE AND SINK | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | ONSEMI | compliant | EAR99 | 8542.39.00.01 | onsemi | MO-178AA, 5 PIN | 527AH | |||||||||||||||||
|
ZXGD3113W6-7
Diodes Incorporated
|
$0.4214 | Yes | Active | 19 V | STANDARD | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 40 V | 3.5 V | YES | R-PDSO-G6 | e3 | 1 | 260 | 30 | 6 | PLASTIC/EPOXY | SOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 950 µm | DUAL | 3 mm | 1.15 mm | 1.6 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOT-26, 6 PIN | |||||||||||||||||||||
|
NCP434FCT2G
onsemi
|
$0.4274 | Yes | Obsolete | 3.3 V | 1 | 190 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | 2 A | 3.6 V | 1 V | YES | INDUSTRIAL | S-PBGA-B4 | Not Qualified | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 960 µm | 630 µm | 960 µm | ONSEMI | compliant | EAR99 | 8542.39.00.01 | onsemi | WLCSP4, 0.96x0.96 | WLCSP-4 | 4 | 567FG | ||||||||||||||
|
NCP348AEMTTBG
onsemi
|
$0.4327 | Yes | Obsolete | 5 V | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 28 V | 1.2 V | YES | INDUSTRIAL | R-XDSO-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 2.5 mm | 800 µm | 2 mm | ONSEMI | compliant | EAR99 | 8542.39.00.01 | onsemi | WDFN10, 2.5x2 mm, 0.5P | WDFN-10 | 10 | 516AA | ||||||||||||||||
|
MIC4428YM
Micrel Inc
|
$0.4360 | Yes | Transferred | STANDARD | TOTEM-POLE | 1.5 A | 60 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 2 | COMPLEMENTARY | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICREL INC | compliant | LEAD FREE, SOIC-8 |