Parametric results for: MIC5021YM-TR under MOSFET Drivers

Filter Your Search

41 - 50 of 17,509 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MIC4423ZWM
Microchip Technology Inc
$0.4418 Yes Active 3 A 100 ns 100 ns BUFFER OR INVERTER BASED MOSFET DRIVER BCDMOS NO 2 18 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 3 70 °C 260 40 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.338 mm 2.616 mm 7.5945 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
ZXGD3006E6QTA
Diodes Incorporated
$0.4506 Yes Yes Active BUFFER OR INVERTER BASED MOSFET DRIVER e3 1 260 30 MATTE TIN DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
LM2105DR
Texas Instruments
$0.4589 Yes Yes Active 12 V 800 mA 115 µs 115 µs HALF BRIDGE BASED IGBT/MOSFET DRIVER YES 1 650 mA 18 V 5 V YES R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.905 mm 1.75 mm 3.895 mm TEXAS INSTRUMENTS INC unknown Texas Instruments SOIC-8
ADP3120AJCPZ-RL
onsemi
$0.4626 Yes Active 12 V 70 ns 45 ns HALF BRIDGE BASED MOSFET DRIVER YES 1 13.2 V 4.6 V YES OTHER S-XDSO-N8 Not Qualified e3 1 85 °C 260 30 8 UNSPECIFIED HVSON SOLCC8,.1,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 1 mm 3 mm ONSEMI compliant EAR99 8542.39.00.01 onsemi DFN-8 DFN8 3x3, 0.5P 8 506BJ
MIC4420YM
Micrel Inc
$0.4650 Yes Transferred STANDARD TOTEM-POLE 6 A 75 ns 75 ns BUFFER OR INVERTER BASED MOSFET DRIVER BCDMOS NO 1 TRUE 1.5 mA 18 V 4.5 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm MICREL INC compliant LEAD FREE, SOIC-8
2EDN7424FXTMA1
Infineon Technologies AG
$0.4667 Yes Not Recommended 12 V 25 ns 25 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 20 V 4.5 V YES R-PDSO-G8 e4 1 NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm INFINEON TECHNOLOGIES AG compliant EAR99 8542.39.00.01 Infineon DSO-8
NCP81152MNTWG
onsemi
$0.4689 Yes End Of Life 5 V GATED 3-STATE 30 ns 40 ns HALF BRIDGE BASED MOSFET DRIVER UNDERVOLTAGE LOCKOUT YES 2 INVERTED 5.5 V 4.5 V YES INDUSTRIAL R-XQCC-N16 e3 1 100 °C -40 °C 260 30 16 UNSPECIFIED HVSON LCC16,.1X.14,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 3.5 mm 1 mm 2.5 mm ONSEMI compliant EAR99 8542.39.00.01 onsemi QFN-16 485AW
RT9624BZS
Richtek Technology Corp
$0.4706 Yes Active SWITCHING REGULATOR RICHTEK TECHNOLOGY CORP compliant EAR99 8542.39.00.01 SOP, SOP8,.25 SOP-8 SOP-8
IR2111SPBF
Infineon Technologies AG
$0.4725 Yes Not Recommended 15 V 500 mA 180 ns 950 ns HALF BRIDGE BASED MOSFET DRIVER CMOS YES 1 20 V 10 V 620 V 5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm INFINEON TECHNOLOGIES AG compliant EAR99 8542.39.00.01 Infineon SOIC-8
IR4427PBF
International Rectifier
$0.4729 Yes Yes Transferred 15 V 3.3 A 150 ns 160 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS NO 2 20 V 6 V NO AUTOMOTIVE R-PDIP-T8 Not Qualified e3 2 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.88 mm 5.33 mm 7.62 mm INTERNATIONAL RECTIFIER CORP compliant EAR99 8542.39.00.01 LEAD FREE, MS-001AB, PLASTIC, DIP-8 DIP 8