Filter Your Search
41 - 50 of 17,509 results
|
ZXGD3006E6QTA
Diodes Incorporated
|
$0.4498 | Yes | Yes | Active | BUFFER OR INVERTER BASED MOSFET DRIVER | e3 | 1 | 260 | 30 | MATTE TIN | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||||||||||||||||||||||||||
|
LM2105DR
Texas Instruments
|
$0.4648 | Yes | Yes | Active | 12 V | 800 mA | 115 µs | 115 µs | HALF BRIDGE BASED IGBT/MOSFET DRIVER | YES | 1 | 650 mA | 18 V | 5 V | YES | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.905 mm | 1.75 mm | 3.895 mm | TEXAS INSTRUMENTS INC | unknown | Texas Instruments | SOIC-8 | ||||||||||||||||||
|
MIC4420YM
Micrel Inc
|
$0.4650 | Yes | Transferred | STANDARD | TOTEM-POLE | 6 A | 75 ns | 75 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 1 | TRUE | 1.5 mA | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICREL INC | compliant | LEAD FREE, SOIC-8 | |||||||||||||||
|
2EDN7424FXTMA1
Infineon Technologies AG
|
$0.4667 | Yes | Not Recommended | 12 V | 25 ns | 25 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 20 V | 4.5 V | YES | R-PDSO-G8 | e4 | 1 | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | Infineon | DSO-8 | ||||||||||||||||||||||
|
ADP3120AJCPZ-RL
onsemi
|
$0.4686 | Yes | Active | 12 V | 70 ns | 45 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 4.6 V | YES | OTHER | S-XDSO-N8 | Not Qualified | e3 | 1 | 85 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.1,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | ONSEMI | compliant | EAR99 | 8542.39.00.01 | onsemi | DFN-8 | DFN8 3x3, 0.5P | 8 | 506BJ | |||||||||||||||
|
RT9624BZS
Richtek Technology Corp
|
$0.4706 | Yes | Active | SWITCHING REGULATOR | RICHTEK TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | SOP, SOP8,.25 | SOP-8 | SOP-8 | ||||||||||||||||||||||||||||||||||||||||||||||
|
IR2111SPBF
Infineon Technologies AG
|
$0.4727 | Yes | Not Recommended | 15 V | 500 mA | 180 ns | 950 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | Infineon | SOIC-8 | |||||||||||||
|
IR4427PBF
International Rectifier
|
$0.4729 | Yes | Yes | Transferred | 15 V | 3.3 A | 150 ns | 160 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | 20 V | 6 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8542.39.00.01 | LEAD FREE, MS-001AB, PLASTIC, DIP-8 | DIP | 8 | |||||||||||||||
|
DGD1003FTA-13
Diodes Incorporated
|
$0.4741 | Yes | Active | 15 V | STANDARD | PUSH-PULL | 220 ns | 820 ns | HALF BRIDGE BASED MOSFET DRIVER | High-Side Voltage =5 to 170 v; Low-Side Supply Voltage =10 to 20 v | YES | 1 | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-N8 | e4 | 3 | 125 °C | -40 °C | 260 | 8 | PLASTIC | VSON | SOLCC8,.12,38 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 950 µm | DUAL | 3.5 mm | 850 µm | 3 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | DFN3035-8 | ||||||||||||||||
|
NCP81152MNTWG
onsemi
|
$0.4747 | Yes | End Of Life | 5 V | GATED | 3-STATE | 30 ns | 40 ns | HALF BRIDGE BASED MOSFET DRIVER | UNDERVOLTAGE LOCKOUT | YES | 2 | INVERTED | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-XQCC-N16 | e3 | 1 | 100 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVSON | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 3.5 mm | 1 mm | 2.5 mm | ONSEMI | compliant | EAR99 | 8542.39.00.01 | onsemi | QFN-16 | 485AW |