Parametric results for: UCC21225ANPLT under MOSFET Drivers

Filter Your Search

61 - 70 of 17,488 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
UCC27538DBVT
Texas Instruments
$0.5178 Yes Yes Active 18 V 5 A 26 ns 26 ns HALF BRIDGE BASED IGBT/MOSFET DRIVER YES 1 1 5 A TRUE 32 V 10 V YES AUTOMOTIVE R-PDSO-G6 Not Qualified e4 1 140 °C -40 °C 260 NOT SPECIFIED 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23, 6 PIN compliant EAR99 8542.39.00.01 Texas Instruments
UCC27532DBVT
Texas Instruments
$0.5178 Yes Yes Active 18 V 5 A HALF BRIDGE BASED IGBT/MOSFET DRIVER 1 5 A 32 V 10 V YES AUTOMOTIVE R-PDSO-G6 Not Qualified e4 1 140 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments
UCC27536DBVT
Texas Instruments
$0.5178 Yes Yes Active 18 V TOTEM-POLE 5 A 26 ns 26 ns HALF BRIDGE BASED IGBT/MOSFET DRIVER YES 1 1 2.5 A INVERTED 32 V 10 V YES AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 140 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Texas Instruments
IRS20752LTRPBF
Infineon Technologies AG
$0.5232 Yes Active BUFFER OR INVERTER BASED MOSFET DRIVER 1 NOT SPECIFIED NOT SPECIFIED INFINEON TECHNOLOGIES AG compliant EAR99 8542.39.00.01 Infineon
DGD0211CWT-7
Diodes Incorporated
$0.5261 Yes Active BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER e3 3 260 Matte Tin (Sn) DIODES INC compliant Diodes Incorporated
ADP3120AJCPZ-RL
onsemi
$0.5267 Yes Active 12 V 70 ns 45 ns HALF BRIDGE BASED MOSFET DRIVER YES 1 13.2 V 4.6 V YES OTHER S-XDSO-N8 Not Qualified e3 1 85 °C 260 30 8 UNSPECIFIED HVSON SOLCC8,.1,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 1 mm 3 mm ONSEMI DFN-8 compliant EAR99 8542.39.00.01 onsemi DFN8 3x3, 0.5P 8 506BJ
IRS2007SPBF
Infineon Technologies AG
$0.5281 Yes Obsolete BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER e3 2 TIN INFINEON TECHNOLOGIES AG compliant EAR99 8542.39.00.01 Infineon
UCC37324DGNR
Texas Instruments
$0.5315 Yes Yes Active 14 V STANDARD 4 A 50 ns 40 ns BUFFER OR INVERTER BASED MOSFET DRIVER BICMOS NO 2 2 4 A TRUE 750 µA 15 V 4.5 V YES COMMERCIAL S-PDSO-G8 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HTSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 3 mm 1.07 mm 3 mm TEXAS INSTRUMENTS INC GREEN, POWER PAD, PLASTIC, MSOP-8 compliant EAR99 8542.39.00.01 Texas Instruments MSOP 8
UCC37323DGNR
Texas Instruments
$0.5315 Yes Yes Active 14 V STANDARD TOTEM-POLE 4 A 50 ns 40 ns BUFFER OR INVERTER BASED MOSFET DRIVER BICMOS NO 2 2 4 A INVERTED 450 µA 15 V 4.5 V YES COMMERCIAL S-PDSO-G8 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HTSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 3 mm 1.07 mm 3 mm TEXAS INSTRUMENTS INC GREEN, POWER PAD, PLASTIC, MSOP-8 compliant EAR99 8542.39.00.01 Texas Instruments MSOP 8
UCC37325DR
Texas Instruments
$0.5315 Yes Yes Active 14 V STANDARD TOTEM-POLE 4 A 50 ns 40 ns BUFFER OR INVERTER BASED MOSFET DRIVER BICMOS NO 2 2 4 A COMPLEMENTARY 600 µA 15 V 4.5 V YES COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SOIC-8 compliant EAR99 8542.39.00.01 Texas Instruments SOIC 8