Filter Your Search
1 - 10 of 22,886 results
|
TC1412NCOA
Microchip Technology Inc
|
$0.0474 | Yes | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 2 A | 81 ns | 81 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | TRUE | 1 mA | 16 V | 4.5 V | 16 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SOIC | 0.150 INCH, PLASTIC, MS-012, SOIC-8 | 8 | SOIC-8 | EAR99 | 8542.39.00.01 | |||||||
|
ZXGD3009DYTA
Diodes Incorporated
|
$0.1364 | Yes | Yes | Active | 39 ns | 47 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | TRUE | YES | MILITARY | R-PDSO-G6 | e3 | 1 | 150 °C | -55 °C | 260 | AEC-Q101 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.05,25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2.15 mm | 1.1 mm | 1.3 mm | SOT-363, 6 PIN | EAR99 | 8542.39.00.60 | ||||||||||||||||||
|
NCP5901MNTBG
onsemi
|
$0.1425 | Yes | Yes | End Of Life | 5 V | 12 V | GATED | STANDARD | 30 ns | 30 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | TRUE | 13.2 V | 4.5 V | 13.5 V | 4.5 V | YES | OTHER | S-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -10 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 2 mm | DFN8 2.0x2.0x0.9mm, 0.5p | DFN-8 | 8 | 506AA | EAR99 | 8542.39.00.60 | |||||||
|
|
DGD05473FN-7
Diodes Incorporated
|
$0.1477 | Yes | Obsolete | HALF BRIDGE BASED MOSFET DRIVER | e3 | 3 | 260 | Matte Tin (Sn) | EAR99 | 8542.39.00.60 | ||||||||||||||||||||||||||||||||||||||||||||
|
|
NCP81151BMNTBG
onsemi
|
$0.1516 | Yes | Yes | Active | 5 V | 5 V | GATED | STANDARD | 30 ns | 25 ns | HALF BRIDGE BASED MOSFET DRIVER | UNDERVOLTAGE LOCKOUT | YES | 1 | TRUE | 5.5 V | 4.5 V | 30 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-N8 | e3 | 1 | 100 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.04,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 2 mm | DFN-8 | DFN-8 | 506AA | EAR99 | 8542.39.00.60 | ||||||||
|
|
NCP81151MNTBG
onsemi
|
$0.1702 | Yes | Yes | Active | 5 V | 5.5 V | GATED | STANDARD | 40 ns | 40 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | TRUE | 5.5 V | 4.5 V | 30 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 1 | 100 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 2 mm | DFN-8 | DFN-8 | 506AA | EAR99 | 8542.39.00.60 | ||||||||
|
|
NCP81258MNTBG
onsemi
|
$0.1792 | Yes | Yes | Active | 12 V | 5 V | GATED | STANDARD | 30 ns | 30 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | TRUE | 13.2 V | 4.5 V | 30 V | 4.5 V | YES | OTHER | S-PDSO-N8 | 1 | 125 °C | -10 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 2 mm | DFN-8 | DFN-8 | 506AA | EAR99 | 8542.39.00.60 | ||||||||||
|
ADP3110AKRZ-RL
onsemi
|
$0.1931 | Yes | Yes | Obsolete | 12 V | 12 V | GATED | STANDARD | 70 ns | 40 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | TRUE | 5 mA | 13.2 V | 4.15 V | 35 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | EAR99 | 8542.39.00.60 | ||||||||
|
|
AP22913CN4-7
Diodes Incorporated
|
$0.2049 | Yes | Active | BUFFER OR INVERTER BASED MOSFET DRIVER | e1 | 260 | TIN SILVER COPPER | EAR99 | 8542.39.00.60 | |||||||||||||||||||||||||||||||||||||||||||||
|
NCP5901DR2G
onsemi
|
$0.2180 | Yes | Yes | Obsolete | 5 V | 12 V | GATED | STANDARD | 30 ns | 30 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | TRUE | 13.2 V | 4.5 V | 13.5 V | 4.5 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -10 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SOIC | SOIC-8 | 8 | EAR99 | 8542.39.00.60 |