Filter Your Search
1 - 10 of 17,509 results
|
MIC4420ZM
Rochester Electronics LLC
|
Check for Price | Yes | Active | 6 A | 75 ns | 75 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 1 | 18 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOIC-8 | 8 | unknown | ||||||||||||||||||
|
LM5114BMFX
Texas Instruments
|
Check for Price | Obsolete | 12 V | 7.6 A | 27 ns | 27 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 12.6 V | 4 V | YES | AUTOMOTIVE | R-PDSO-G6 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 6 PIN | 6 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
NCV81341MTWTXG
onsemi
|
Check for Price | Yes | Active | 5 V | 10 A | 36 ns | 36 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 5.5 V | 4 V | YES | INDUSTRIAL | S-XQCC-N20 | e3 | 1 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 20 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | QUAD | 3.5 mm | 800 µm | 3.5 mm | ONSEMI | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
RIC7S113C4CDV
Infineon Technologies AG
|
Check for Price | Active | 15 V | SCHMITT TRIGGER | 2 A | 220 µs | 260 µs | HALF BRIDGE BASED IGBT/MOSFET DRIVER | YES | 1 | TRUE | 20 V | 5 V | YES | R-XUUC-N | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 100k Rad(Si) V | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UNSPECIFIED | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
FLS1700XS
Fairchild Semiconductor Corporation
|
$1.9447 | Yes | Yes | Transferred | 20 A | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | NO | R-XZIP-T10 | Not Qualified | e3 | 10 | UNSPECIFIED | SIP | ZIP9/13,.13,.05 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 26 mm | 3.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SIP | SIP-10 | 9 | not_compliant | EAR99 | 8541.29.00.95 | 9LD, SIP MODULE, FORMED, LEAD, 3.2X10.5X26MM (FORMERLY SIPMODAA09) | ||||||||||||||||||||||||
|
ISL6613BIR-T
Intersil Corporation
|
Check for Price | No | Obsolete | 12 V | 12 V | 3 A | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 7 V | 13.2 V | 5 V | YES | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | INTERSIL CORP | DFN | 3 X 3 MM, PLASTIC, DFN-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
SI8230AD-ASR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 5 V | 12 V | 500 mA | 45 ns | 45 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | YES | 1 | 5.5 V | 4.5 V | 24 V | 6.5 V | YES | R-PDSO-G16 | 125 °C | -40 °C | 260 | AEC-Q100 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SKYWORKS SOLUTIONS INC | SOIC-16 | unknown | ||||||||||||||||||||
|
SI8233BD-AS3R
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 5 V | 12 V | 4 A | 45 ns | 45 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | YES | 1 | 5.5 V | 4.5 V | 24 V | 6.5 V | YES | R-PDSO-G16 | 125 °C | -40 °C | 260 | AEC-Q100 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SKYWORKS SOLUTIONS INC | SOIC-16 | unknown | ||||||||||||||||||||
|
IXDN609SITR
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 18 V | 9 A | 40 ns | 55 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 1 | 35 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | IXYS CORP | SOIC | ROHS COMPLIANT, MS-012BA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
MIC4402BM
Micrel Inc
|
Check for Price | No | Obsolete | SCHMITT TRIGGER | OPEN-DRAIN | 6 A | 100 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 1 | COMPLEMENTARY | 3 mA | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICREL INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 |