Parametric results for: STDRIVE121TR under MOSFET Drivers

Filter Your Search

1 - 10 of 22,808 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
ADP3110AKRZ-RL
onsemi
$0.0961 Yes Yes Obsolete 12 V 12 V GATED STANDARD 70 ns 40 ns HALF BRIDGE BASED MOSFET DRIVER YES 1 TRUE 5 mA 13.2 V 4.15 V 35 V YES OTHER R-PDSO-G8 Not Qualified e3 1 85 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SOIC-8 Narrow Body SOIC-8 8 751-07 EAR99 8542.39.00.60
NCP81151BMNTBG
onsemi
$0.1090 Yes Yes Active 5 V 5 V GATED STANDARD 30 ns 25 ns HALF BRIDGE BASED MOSFET DRIVER UNDERVOLTAGE LOCKOUT YES 1 TRUE 5.5 V 4.5 V 30 V 4.5 V YES INDUSTRIAL S-PDSO-N8 e3 1 100 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.04,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm DFN-8 DFN-8 506AA EAR99 8542.39.00.60
package
NCP5901MNTBG
onsemi
$0.1417 Yes Yes End Of Life 5 V 12 V GATED STANDARD 30 ns 30 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 TRUE 13.2 V 4.5 V 13.5 V 4.5 V YES OTHER S-PDSO-N8 Not Qualified e3 1 125 °C -10 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm DFN8 2.0x2.0x0.9mm, 0.5p DFN-8 8 506AA EAR99 8542.39.00.60
DGD05473FN-7
Diodes Incorporated
$0.1475 Yes Obsolete HALF BRIDGE BASED MOSFET DRIVER e3 3 260 Matte Tin (Sn) EAR99 8542.39.00.60
IX4426NTR
Littelfuse Inc
$0.1634 Yes Active 18 V 1.5 A 60 µs 60 µs BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER NO 2 30 V 4.5 V YES AUTOMOTIVE R-PDSO-G8 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm EAR99 8542.39.00.60
NCP81151MNTBG
onsemi
$0.1661 Yes Yes Active 5 V 5.5 V GATED STANDARD 40 ns 40 ns HALF BRIDGE BASED MOSFET DRIVER YES 1 TRUE 5.5 V 4.5 V 30 V 4.5 V YES INDUSTRIAL R-PDSO-N8 Not Qualified e3 1 100 °C -40 °C 260 30 8 PLASTIC/EPOXY SON SOLCC8,.08,20 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm DFN-8 DFN-8 506AA EAR99 8542.39.00.60
package
ZXGD3009DYTA
Diodes Incorporated
$0.1708 Yes Yes Active 39 ns 47 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 TRUE YES MILITARY R-PDSO-G6 e3 1 150 °C -55 °C 260 AEC-Q101 30 6 PLASTIC/EPOXY TSSOP TSOP6,.05,25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2.15 mm 1.1 mm 1.3 mm SOT-363, 6 PIN EAR99 8542.39.00.60
NCP81258MNTBG
onsemi
$0.1747 Yes Yes Active 12 V 5 V GATED STANDARD 30 ns 30 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 TRUE 13.2 V 4.5 V 30 V 4.5 V YES OTHER S-PDSO-N8 1 125 °C -10 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm DFN-8 DFN-8 506AA EAR99 8542.39.00.60
IRS2007STRPBF
Infineon Technologies AG
$0.1952 Yes Active 15 V 15 V PUSH-PULL 600 mA 220 ns 220 ns HALF BRIDGE BASED IGBT/MOSFET DRIVER CMOS YES 1 20 V 10 V 220 V 2 V YES R-PDSO-G8 e3 2 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SOIC-8 EAR99 8542.39.00.60
1EDN8550BXTSA1
Infineon Technologies AG
$0.2074 Yes Active 12 V DIFFERENTIAL STANDARD 8 A 55 ns 55 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 TRUE 20 V 4.5 V YES R-PDSO-G6 e3 1 150 °C -40 °C 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm SOT-23, 6 PIN EAR99 8542.39.00.60 2018-05-22