Filter Your Search
1 - 10 of 10 results
|
|
STDRIVE102BP
STMicroelectronics
|
$0.7543 | Active | HALF BRIDGE BASED MOSFET DRIVER | EAR99 | 8542.39.00.60 | |||||||||||||||||||||||||||||||||||
|
|
STDRIVE101TR
STMicroelectronics
|
$1.1565 | Yes | Active | 60 V | PUSH-PULL | 600 mA | 120 ns | 120 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 75 V | 5.5 V | 89 V | YES | S-XQCC-N24 | e4 | 3 | 125 °C | -40 °C | 260 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | EAR99 | 8542.39.00.60 | VFQFPN-24 | 2020-10-26 | ||
|
|
STDRIVE101
STMicroelectronics
|
$1.2161 | Yes | Active | 60 V | PUSH-PULL | 600 mA | 120 ns | 120 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 75 V | 5.5 V | 89 V | YES | S-XQCC-N24 | e4 | 3 | 125 °C | -40 °C | 260 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | EAR99 | 8542.39.00.60 | VFQFPN-24 | 2020-10-26 | ||
|
|
STDRIVE102H
STMicroelectronics
|
$2.0285 | Yes | Active | HALF BRIDGE BASED MOSFET DRIVER | EAR99 | 8542.39.00.60 | ||||||||||||||||||||||||||||||||||
|
|
STDRIVE102P
STMicroelectronics
|
Check for Price | Active | HALF BRIDGE BASED MOSFET DRIVER | EAR99 | 8542.39.00.60 | |||||||||||||||||||||||||||||||||||
|
|
STDRIVE102BHTR
STMicroelectronics
|
Check for Price | Yes | Active | HALF BRIDGE BASED MOSFET DRIVER | EAR99 | 8542.39.00.60 | ||||||||||||||||||||||||||||||||||
|
|
STDRIVE102BPTR
STMicroelectronics
|
Check for Price | Active | HALF BRIDGE BASED MOSFET DRIVER | EAR99 | 8542.39.00.60 | |||||||||||||||||||||||||||||||||||
|
|
STDRIVE102BH
STMicroelectronics
|
Check for Price | Yes | Active | HALF BRIDGE BASED MOSFET DRIVER | e4 | 3 | 260 | Nickel/Palladium/Gold (Ni/Pd/Au) | EAR99 | 8542.39.00.60 | ||||||||||||||||||||||||||||||
|
|
STDRIVE102PTR
STMicroelectronics
|
Check for Price | Active | HALF BRIDGE BASED MOSFET DRIVER | EAR99 | 8542.39.00.60 | |||||||||||||||||||||||||||||||||||
|
|
STDRIVE102HTR
STMicroelectronics
|
Check for Price | Yes | Active | HALF BRIDGE BASED MOSFET DRIVER | EAR99 | 8542.39.00.60 |