Parametric results for: STDRIVEG610QTR under MOSFET Drivers

Filter Your Search

1 - 10 of 22,819 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
TC4424EMF
Microchip Technology Inc
$0.0369 Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 3 A 160 ns 160 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 2 TRUE 3.5 mA 18 V 4.5 V 18 V 4.5 V YES INDUSTRIAL R-PDSO-N8 Not Qualified e3 3 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 1.27 mm DUAL 6 mm 950 µm 5 mm QFN 6 X 5 MM, PLASTIC, MO-220, DFN-8 8 DFN-S-8 EAR99 8542.39.00.01
package
TC4424AVOE
Microchip Technology Inc
$0.0534 Yes Yes Active 5 V SCHMITT TRIGGER TOTEM-POLE 4.5 A 97 ns 97 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 2 TRUE 3 mA 18 V 4.5 V 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G16 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm SOIC 7.50 MM WIDTH, PLASTIC, SOIC-16 16 SOIC-16 EAR99 8542.39.00.01
package
NCP5901MNTBG
onsemi
$0.1449 Yes Yes End Of Life 5 V 12 V GATED STANDARD 30 ns 30 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 TRUE 13.2 V 4.5 V 13.5 V 4.5 V YES OTHER S-PDSO-N8 Not Qualified e3 1 125 °C -10 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm DFN8 2.0x2.0x0.9mm, 0.5p DFN-8 8 506AA EAR99 8542.39.00.60
DGD05473FN-7
Diodes Incorporated
$0.1476 Yes Obsolete HALF BRIDGE BASED MOSFET DRIVER e3 3 260 Matte Tin (Sn) EAR99 8542.39.00.60
package
ZXGD3009DYTA
Diodes Incorporated
$0.1516 Yes Yes Active 39 ns 47 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 TRUE YES MILITARY R-PDSO-G6 e3 1 150 °C -55 °C 260 AEC-Q101 30 6 PLASTIC/EPOXY TSSOP TSOP6,.05,25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2.15 mm 1.1 mm 1.3 mm SOT-363, 6 PIN EAR99 8542.39.00.60
NCP81151BMNTBG
onsemi
$0.1629 Yes Yes Active 5 V 5 V GATED STANDARD 30 ns 25 ns HALF BRIDGE BASED MOSFET DRIVER UNDERVOLTAGE LOCKOUT YES 1 TRUE 5.5 V 4.5 V 30 V 4.5 V YES INDUSTRIAL S-PDSO-N8 e3 1 100 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.04,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm DFN-8 DFN-8 506AA EAR99 8542.39.00.60
NCP81151MNTBG
onsemi
$0.1684 Yes Yes Active 5 V 5.5 V GATED STANDARD 40 ns 40 ns HALF BRIDGE BASED MOSFET DRIVER YES 1 TRUE 5.5 V 4.5 V 30 V 4.5 V YES INDUSTRIAL R-PDSO-N8 Not Qualified e3 1 100 °C -40 °C 260 30 8 PLASTIC/EPOXY SON SOLCC8,.08,20 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm DFN-8 DFN-8 506AA EAR99 8542.39.00.60
NCP81258MNTBG
onsemi
$0.1769 Yes Yes Active 12 V 5 V GATED STANDARD 30 ns 30 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 TRUE 13.2 V 4.5 V 30 V 4.5 V YES OTHER S-PDSO-N8 1 125 °C -10 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm DFN-8 DFN-8 506AA EAR99 8542.39.00.60
package
TC4420CAT
Microchip Technology Inc
$0.1939 Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 6 A 160 ns 160 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS YES 1 TRUE 3 mA 18 V 4.5 V 18 V 4.5 V NO COMMERCIAL R-PSFM-T5 Not Qualified e3 70 °C TS 16949 5 PLASTIC/EPOXY TO-220 SIP5,.1,67TB RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE 1.7 mm SINGLE 10.16 mm 14.99 mm 4.445 mm SFM TO-220, 5 PIN 5 TO-220-5 EAR99 8542.39.00.01
package
ADP3110AKRZ-RL
onsemi
$0.2100 Yes Yes Obsolete 12 V 12 V GATED STANDARD 70 ns 40 ns HALF BRIDGE BASED MOSFET DRIVER YES 1 TRUE 5 mA 13.2 V 4.15 V 35 V YES OTHER R-PDSO-G8 Not Qualified e3 1 85 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SOIC-8 Narrow Body SOIC-8 8 751-07 EAR99 8542.39.00.60