Filter Your Search
11 - 20 of 19,400 results
|
|
NCV8450ASTT3G
onsemi
|
$0.1898 Buy | Yes | Yes | Active | 6 V | 1 | 800 mA | 175 µs | 125 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 45 V | 4.5 V | YES | R-PDSO-G4 | Not Qualified | e3 | 1 | 260 | AEC-Q100 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.75 mm | 3.5 mm | SOT-223 (TO-261) 4 LEAD | SOP, SOT-223 | 4 | 0.0318 | Not Compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
|
PJS6630_S1_00001
PanJit Semiconductor
|
$0.1921 Buy | Yes | Active | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | NOT SPECIFIED | NOT SPECIFIED | , | Compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
|
PJS6631_S1_00001
PanJit Semiconductor
|
$0.1921 Buy | Yes | Active | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | NOT SPECIFIED | NOT SPECIFIED | , | Compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
|
ULQ2003D1013TR
STMicroelectronics
|
$0.2006 Buy | Yes | Active | 50 V | STANDARD | OPEN-COLLECTOR | 7 | 500 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | INVERTED | YES | R-PDSO-G16 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOP, SOP16,.25 | 16 | Compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
ULN2004AD
Texas Instruments
|
$0.2036 Buy | Yes | Obsolete | OPEN-COLLECTOR | 7 | 500 mA | 1000 ns | 1000 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SINK | 500 mA | YES | R-PDSO-G16 | e4 | 1 | 70 °C | -20 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOIC | 16 | Compliant | EAR99 | 8542.39.00.01 | 1991-01-01 | ||||||||||||||
|
ULN2001A
STMicroelectronics
|
$0.2062 Buy | Yes | Active | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | e3 | Matte Tin (Sn) | DIP | , | 16 | Compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
ULN2003ADR
Texas Instruments
|
$0.2096 Buy | Yes | Yes | Active | OPEN-COLLECTOR | 7 | 500 mA | 1000 ns | 1000 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | 500 mA | YES | R-PDSO-G16 | e4 | 1 | 70 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOIC | SOP, SOP16,.25 | 16 | Compliant | EAR99 | 8542.39.00.60 | 1991-01-01 | |||||||||||
|
TPL7407LADR
Texas Instruments
|
$0.2096 Buy | Yes | Yes | Active | 7 | 500 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SINK | 600 mA | 30 µA | 30 V | 6.5 V | YES | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOP, SOP16,.25 | Compliant | EAR99 | 8542.39.00.60 | |||||||||||||||
|
ULN2003AIPWRG4
Texas Instruments
|
$0.2126 Buy | Yes | Obsolete | OPEN-COLLECTOR | 7 | 500 mA | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | 500 mA | YES | R-PDSO-G16 | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TSSOP | TSSOP, TSSOP16,.25 | 16 | Compliant | EAR99 | 8542.39.00.01 | 1991-01-01 | ||||||||||||
|
|
DML1010FDK-7
Diodes Incorporated
|
$0.2141 Buy | Yes | Active | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | e4 | 1 | 260 | 30 | NICKEL PALLADIUM GOLD | , | Compliant | EAR99 | 8542.39.00.01 | 2019-01-15 |