Filter Your Search
51 - 60 of 21,481 results
|
BTS3410G
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | 12 V | 2 | 7.5 A | 100 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 2 | SINK | YES | R-PDSO-G8 | Not Qualified | e3 | 3 | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 5 mm | 1.75 mm | 4 mm | INFINEON TECHNOLOGIES AG | SOIC | GREEN, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||||||||||
|
AUIPS7081R
International Rectifier
|
$1.4206 | Yes | Transferred | 14 V | 1 | 50 µs | 45 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SINK | 2.3 A | 35 V | 6 V | YES | R-PSSO-G4 | Not Qualified | AEC-Q100 | 4 | PLASTIC/EPOXY | SMSIP5H,.39,44TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.14 mm | SINGLE | 6.54 mm | 2.39 mm | 6.095 mm | INTERNATIONAL RECTIFIER CORP | DPAK-5/4 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
TLE7239SL
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | 5 V | 13.5 V | 8 | 380 mA | 100 µs | 100 µs | HALF BRIDGE BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 5.5 V | 3 V | 16 V | 4 V | YES | R-PDSO-G24 | Not Qualified | e3 | 3 | 260 | AEC-Q100 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | SSOP | SSOP, SSOP24,.24 | 24 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
TPS1H100AQPWPRQ1
Texas Instruments
|
$1.1228 | Yes | Yes | Active | 13.5 V | 7 A | 50 µs | 50 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | YES | 1 | 1 | SINK | 40 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G14 | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | HTSSOP-14 | compliant | EAR99 | Texas Instruments | ||||||||||||||||
|
AUIPS7091G
International Rectifier
|
Check for Price | Yes | Transferred | 14 V | 1 | 5 A | 45 µs | 35 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SINK | 1.5 A | 35 V | 6 V | YES | R-PDSO-G8 | Not Qualified | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
ZXLD1356ET5TA
Diodes Incorporated
|
$1.0921 | Yes | Yes | Active | 24 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | YES | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | MATTE TIN | GULL WING | 950 µm | DUAL | DIODES INC | SOT-23 | 5 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
FDC6331L
onsemi
|
$0.4152 | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 1 | 260 | 30 | MATTE TIN | ONSEMI | SSOT-6 | compliant | EAR99 | 8542.39.00.01 | onsemi | 419BL | ||||||||||||||||||||||||||||||||||||||||||||
|
BSP772T
Siemens
|
Check for Price | Transferred | 13.5 V | 3.1 A | 230 µs | 180 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SOURCE | 34 V | 5 V | YES | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SIEMENS A G | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
VND5T016ASPTR-E
STMicroelectronics
|
$6.0722 | Yes | Active | 24 V | 2 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 36 V | 8 V | YES | R-PDSO-G16 | Not Qualified | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HSSOP | SOP16,.55,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 9.4 mm | 3.6 mm | 7.5 mm | STMICROELECTRONICS | ROHS COMPLIANT, SOP-16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||||||||||
|
VND5E160AJTR-E
STMicroelectronics
|
$2.1997 | Yes | Active | 13 V | 2 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 36 V | 4.5 V | YES | R-PDSO-G12 | Not Qualified | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | HLSSOP | SOP12,.25,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 4.9 mm | 1.62 mm | 3.9 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, POWER, SSO-12 | 12 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |