Filter Your Search
1 - 10 of 21,481 results
|
SN75590N3
Texas Instruments
|
Check for Price | No | Obsolete | TTL | NO | COMMERCIAL | R-PDIP-T18 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP18,.3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
75474RCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 2 | TTL | NO | COMMERCIAL | R-XDIP-T8 | Not Qualified | e0 | 2A | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
SN75590NP3
Texas Instruments
|
Check for Price | No | Obsolete | TTL | NO | COMMERCIAL | R-PDIP-T18 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP18,.3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
55474RMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 2 | TTL | NO | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LB1268CNTB
Analog Integrations Corporation
|
Check for Price | No | Contact Manufacturer | 3 | TTL | 400 mA | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG INTEGRATIONS CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
SN75474PP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | TTL | NO | COMMERCIAL | R-PDIP-T8 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
ML4342C
Lansdale Semiconductor Inc
|
Check for Price | No | Obsolete | 4 | TTL | NO | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LANSDALE SEMICONDUCTOR INC | DIP, DIP14,.3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
TD62603F
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TTL | 6 | SINK | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10 mm | 1.9 mm | 4.4 mm | TOSHIBA CORP | 0.225 INCH, 1.27 MM PITCH, PLASTIC, SOP-16 | unknown | SOIC | 16 | |||||||||||||
|
MC4342F
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4 | TTL | YES | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DFP, FL14,.3 | unknown | ||||||||||||||||||||||
|
BA6267F
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 5 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TTL | 6 | SINK | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 8.7 mm | 1.6 mm | 4.4 mm | ROHM CO LTD | LSOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 14 |