Filter Your Search
21 - 30 of 21,481 results
|
75474TCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 2 | TTL | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 2A | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
MC4342L
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4 | TTL | NO | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||||||||||||||||||||||||
|
5962-88715032A
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | 500 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TTL | 2 | SINK | 300 mA | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) - hot dipped | NO LEAD | 1.27 mm | QUAD | MICROSEMI CORP | CERAMIC, QCC-20 | not_compliant | EAR99 | 8542.39.00.01 | QLCC | 20 | |||||||||||||||||
|
TD62602F
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TTL | 6 | SINK | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10 mm | 1.9 mm | 4.4 mm | TOSHIBA CORP | 0.225 INCH, 1.27 MM PITCH, PLASTIC, SOP-16 | unknown | SOIC | 16 | |||||||||||||||||||||
|
MC4042F
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4 | TTL | YES | COMMERCIAL | R-XDFP-F14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DFP, FL14,.3 | unknown | |||||||||||||||||||||||||||||||
|
4342/BABJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4 | TTL | YES | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DFP, FL14,.3 | unknown | |||||||||||||||||||||||||||||
|
TA8062AS
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | STANDARD | OPEN-EMITTER | 2 | 300 mA | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TTL | OVER CURRENT; OVER VOLTAGE; THERMAL | 2 | SOURCE | 300 mA | 20 mA | 16 V | 8 V | 16 V | 8 V | NO | INDUSTRIAL | R-PSIP-T7 | Not Qualified | e0 | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | SIP | SIP7,.05 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | 17.2 mm | 7.9 mm | 3.2 mm | TOSHIBA CORP | SIP, SIP7,.05 | unknown | EAR99 | 8542.39.00.01 | SIP | 7 | ||||||||
|
SN55474FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | TTL | YES | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
SNC55474JG
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | TTL | NO | MILITARY | R-XDIP-T8 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
BA6266F
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 5 V | 40 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TTL | TRANSIENT | 6 | SINK | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 8.7 mm | 1.6 mm | 4.4 mm | ROHM CO LTD | LSOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 14 |