Filter Your Search
31 - 40 of 534,718 results
|
OPV314
TT Electronics OPTEK Technology
|
$19.6983 | Yes | Yes | Transferred | 850 nm | 840 nm | 860 nm | 2.5 Gbps | VCSEL EMITTER | MONITOR PHOTODIODE | ATM, GBE | 100 ps | MMF | 1 | 100 ps | 850 pm | 15 mA | 2.2 V | 1.6 V | 3 mA | DIGITAL | 70 °C | THROUGH HOLE MOUNT | TO-46 | NO | 3.66 mm | 4.67 mm | OPTEK TECHNOLOGY INC | TO-46 | compliant | TT Electronics | |||||||
|
LC-LMD-650-12-01-A
Laser Components USA Inc
|
$20.4128 | Active | 655 nm | 650 nm | 660 nm | 3 V | LASER DIODE MODULE EMITTER | 40 mA | 3.3 V | 2.8 V | DIGITAL | -5 °C | 40 °C | THROUGH HOLE MOUNT | NO | 15.5 mm | 10.5 mm | LASER COMPONENTS GMBH | unknown | |||||||||||||||||||
|
ADL-83Z01TL
Laser Components USA Inc
|
$21.0124 | Yes | Active | 830 nm | 1.8 V | LASER DIODE EMITTER | SEATED HT-CALCULATED | 200 mA | 2.4 V | 70 mA | DIGITAL | THROUGH HOLE MOUNT | NO | 3.85 mm | 5.6 mm | LASER COMPONENTS GMBH | compliant | |||||||||||||||||||||
|
OPF322A
TT Electronics OPTEK Technology
|
$24.2281 | Yes | Yes | Transferred | 850 nm | 830 nm | 870 nm | 1.8 V | LED EMITTER | 6 ns | 50/125, 62.5/125, 100/140, 200/230, PCS | 1 | 6 ns | 35 nm | 100 mA | 2 V | DIGITAL | -40 °C | 100 °C | ST CONNECTOR | PANEL MOUNT | NO | 20.57 mm | 10.41 mm | 12.7 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ||||||||||
|
OPV314Y
TT Electronics OPTEK Technology
|
$28.4530 | Yes | Yes | Transferred | 850 nm | 840 nm | 860 nm | 2.5 Gbps | VCSEL EMITTER | MONITOR PHOTODIODE | ATM, GBE | 100 ps | MMF | 1 | 100 ps | 850 pm | 15 mA | 2.2 V | 1.6 V | 3 mA | DIGITAL | 70 °C | THROUGH HOLE MOUNT | TO-46 | NO | 3.66 mm | 4.67 mm | OPTEK TECHNOLOGY INC | TO-46 | compliant | TT Electronics | |||||||
|
OPV315YBT
TT Electronics OPTEK Technology
|
$30.1741 | Yes | Yes | Transferred | 850 nm | 840 nm | 860 nm | 2.5 Gbps | VCSEL EMITTER | ATM, GBE, GR-468 | 120 ps | 50/125, MMF | 1 | 90 ps | 850 pm | 30 µA | 2.2 V | 1.6 V | 3 mA | 85 °C | ST CONNECTOR | PANEL MOUNT | NO | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ||||||||||||
|
OPV314YBT
TT Electronics OPTEK Technology
|
$31.1742 | Yes | Yes | Transferred | 850 nm | 840 nm | 860 nm | 2.5 Gbps | VCSEL EMITTER | ATM, GBE, GR-468 | 120 ps | 50/125, MMF | 1 | 90 ps | 850 pm | 30 µA | 2.2 V | 1.6 V | 3 mA | 85 °C | ST CONNECTOR | PANEL MOUNT | NO | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ||||||||||||
|
OPV314AT
TT Electronics OPTEK Technology
|
$31.3487 | Yes | Yes | Transferred | 850 nm | 840 nm | 860 nm | 2.5 Gbps | VCSEL EMITTER | ATM, GBE, GR-468 | 120 ps | 50/125, MMF | 1 | 90 ps | 850 pm | 30 µA | 2.2 V | 1.6 V | 3 mA | 85 °C | ST CONNECTOR | PANEL MOUNT | NO | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ||||||||||||
|
ADL-94Y01TL
Laser Components USA Inc
|
$33.7715 | Active | LASER COMPONENTS GMBH | unknown | ||||||||||||||||||||||||||||||||||
|
OPV314YAT
TT Electronics OPTEK Technology
|
$36.6937 | Yes | Yes | Transferred | 850 nm | 840 nm | 860 nm | 2.5 Gbps | VCSEL EMITTER | ATM, GBE, GR-468 | 120 ps | 50/125, MMF | 1 | 90 ps | 850 pm | 30 µA | 2.2 V | 1.6 V | 3 mA | 85 °C | ST CONNECTOR | PANEL MOUNT | NO | OPTEK TECHNOLOGY INC | compliant | TT Electronics |