Filter Your Search
31 - 40 of 10,706 results
|
OPF2416T
TT Electronics OPTEK Technology
|
$14.2360 | Transferred | 850 nm | 155 Mbps | PHOTODIODE | RECEIVER | IT HAS RESPONSIVITY 7.0 MILLIVOLT/MICROVOLT | AMPLIFIER | ANALOG | -5 V | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 10.24 mm | 12.7 mm | 12.5 mm | OPTEK TECHNOLOGY INC | unknown | |||||||||||||||||
|
HFBR-2412TZ
Broadcom Limited
|
$14.5312 | Yes | Active | 820 nm | -34.4 dBm | 5 V | PIN PHOTODIODE | RECEIVER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 200, HCS | ANALOG | 5.25 V | 4.75 V | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 27.2 mm | 12.7 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||||||
|
AFBR-2531CZ
Broadcom Limited
|
$14.5571 | Yes | Active | 650 nm | RECEIVER | 5.25 V | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | BROADCOM INC | compliant | Avago Technologies | ||||||||||||||||||||||
|
AFBR-2541CZ
Broadcom Limited
|
$15.0503 | Yes | Active | 650 nm | 3.3 V | RECEIVER | IT ALSO OPERATES AT 5V NOMINAL SUPPLY VOLTAGE | PHOTODIODE | POF | DIGITAL | 3.465 V | 3.135 V | e3 | -40 °C | 95 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | BROADCOM INC | compliant | Avago Technologies | PACKAGE-8 | |||||||||||||||
|
SP000063855
Broadcom Limited
|
$15.0891 | Yes | Active | 7.9 dBm | 5 V | PIN PHOTODIODE, PREAMPLIFIER | RECEIVER | 980/1000/2200, POF | DIGITAL | 5.25 V | 4.75 V | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 8.8 mm | 13.5 mm | 9 mm | BROADCOM INC | compliant | Avago Technologies | ||||||||||||||||
|
HFBR-2532Z
Broadcom Limited
|
$15.2771 | Yes | Active | 660 nm | 5 V | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | THROUGH HOLE MOUNT | NO | TIN | 18.8 mm | 7.62 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ROHS COMPLIANT PACKAGE | ||||||||||||||
|
HFBR-2416TZ
Broadcom Limited
|
$15.4350 | Yes | Active | 820 nm | -25.4 dBm | 5 V | RECEIVER | OTHER FIBER SIZES: 50/125; 100/140 | AMPLIFIER, PHOTODIODE | 62.5/125, MMF | ANALOG | 5.25 V | 4.75 V | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||||||
|
HFBR-2402Z
Broadcom Limited
|
$15.7896 | Yes | Active | 820 nm | 5 Mbps | -34.4 dBm | 5 V | PIN PHOTODIODE | RECEIVER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 200, HCS | ANALOG | 5.25 V | 4.75 V | -40 °C | 85 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 22.2 mm | 12.7 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | PACKAGE-8 | ||||||||
|
AFBR-2528CZ
Broadcom Limited
|
$15.9685 | Yes | Active | 650 nm | 630 nm | 685 nm | 3.3 V | PHOTODIODE | RECEIVER | IT ALSO HAS NOM-SUPPLY VOLTAGE 5V AND DATA RATE 10 MBD | AMPLIFIER | PCS, POF | DIGITAL | 3.465 V | 3.135 V | e3 | -40 °C | 95 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | 7.6 mm | 10.2 mm | BROADCOM INC | compliant | 5A991.B.1 | 8517.62.00.90 | Avago Technologies | DIP-8/6 | ||||||||
|
OPF2412
TT Electronics OPTEK Technology
|
$16.6216 | Yes | Yes | Transferred | 840 nm | 5 Mbps | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | 50/125, 100/140 | DIGITAL | 5.25 V | 4.75 V | -55 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | OPTEK TECHNOLOGY INC | compliant | TT Electronics |