Parametric results for: SP000063855 under Fiber Optic Receivers

Filter Your Search

31 - 40 of 10,706 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
OPF2416T
TT Electronics OPTEK Technology
$14.2360 Transferred 850 nm 155 Mbps PHOTODIODE RECEIVER IT HAS RESPONSIVITY 7.0 MILLIVOLT/MICROVOLT AMPLIFIER ANALOG -5 V -40 °C 85 °C ST CONNECTOR THROUGH HOLE MOUNT NO 10.24 mm 12.7 mm 12.5 mm OPTEK TECHNOLOGY INC unknown
HFBR-2412TZ
Broadcom Limited
$14.5312 Yes Active 820 nm -34.4 dBm 5 V PIN PHOTODIODE RECEIVER OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 AMPLIFIER 200, HCS ANALOG 5.25 V 4.75 V -40 °C 85 °C ST CONNECTOR THROUGH HOLE MOUNT NO 10.2 mm 27.2 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50 Avago Technologies
AFBR-2531CZ
Broadcom Limited
$14.5571 Yes Active 650 nm RECEIVER 5.25 V e3 -40 °C 85 °C THROUGH HOLE MOUNT NO Tin (Sn) BROADCOM INC compliant Avago Technologies
AFBR-2541CZ
Broadcom Limited
$15.0503 Yes Active 650 nm 3.3 V RECEIVER IT ALSO OPERATES AT 5V NOMINAL SUPPLY VOLTAGE PHOTODIODE POF DIGITAL 3.465 V 3.135 V e3 -40 °C 95 °C THROUGH HOLE MOUNT NO Tin (Sn) BROADCOM INC compliant Avago Technologies PACKAGE-8
SP000063855
Broadcom Limited
$15.0891 Yes Active 7.9 dBm 5 V PIN PHOTODIODE, PREAMPLIFIER RECEIVER 980/1000/2200, POF DIGITAL 5.25 V 4.75 V -40 °C 85 °C THROUGH HOLE MOUNT NO 8.8 mm 13.5 mm 9 mm BROADCOM INC compliant Avago Technologies
HFBR-2532Z
Broadcom Limited
$15.2771 Yes Active 660 nm 5 V RECEIVER POF DIGITAL 5.25 V 4.75 V e3 70 °C THROUGH HOLE MOUNT NO TIN 18.8 mm 7.62 mm BROADCOM INC compliant EAR99 8517.62.00.50 Avago Technologies ROHS COMPLIANT PACKAGE
HFBR-2416TZ
Broadcom Limited
$15.4350 Yes Active 820 nm -25.4 dBm 5 V RECEIVER OTHER FIBER SIZES: 50/125; 100/140 AMPLIFIER, PHOTODIODE 62.5/125, MMF ANALOG 5.25 V 4.75 V -40 °C 85 °C ST CONNECTOR PANEL MOUNT, THROUGH HOLE MOUNT DIP NO 10.2 mm 12.7 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50 Avago Technologies
HFBR-2402Z
Broadcom Limited
$15.7896 Yes Active 820 nm 5 Mbps -34.4 dBm 5 V PIN PHOTODIODE RECEIVER OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 AMPLIFIER 200, HCS ANALOG 5.25 V 4.75 V -40 °C 85 °C SMA CONNECTOR THROUGH HOLE MOUNT NO 10.2 mm 22.2 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50 Avago Technologies PACKAGE-8
AFBR-2528CZ
Broadcom Limited
$15.9685 Yes Active 650 nm 630 nm 685 nm 3.3 V PHOTODIODE RECEIVER IT ALSO HAS NOM-SUPPLY VOLTAGE 5V AND DATA RATE 10 MBD AMPLIFIER PCS, POF DIGITAL 3.465 V 3.135 V e3 -40 °C 95 °C THROUGH HOLE MOUNT NO Tin (Sn) 7.6 mm 10.2 mm BROADCOM INC compliant 5A991.B.1 8517.62.00.90 Avago Technologies DIP-8/6
OPF2412
TT Electronics OPTEK Technology
$16.6216 Yes Yes Transferred 840 nm 5 Mbps 5 V PIN PHOTODIODE RECEIVER AMPLIFIER 50/125, 100/140 DIGITAL 5.25 V 4.75 V -55 °C 85 °C ST CONNECTOR THROUGH HOLE MOUNT NO OPTEK TECHNOLOGY INC compliant TT Electronics