Parametric results for: HFBR-2402Z under Fiber Optic Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: hfbr2402z Sorted By: Data Rate
Select parts from the table below to compare.
Compare
Compare
HFBR-2402Z
Broadcom Limited
$14.6458 Yes Active 820 nm 5 Mbps -34.4 dBm 5 V PIN PHOTODIODE RECEIVER OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 AMPLIFIER 200, HCS ANALOG 5.25 V 4.75 V -40 °C 85 °C SMA CONNECTOR THROUGH HOLE MOUNT NO 10.2 mm 22.2 mm 12.7 mm BROADCOM INC PACKAGE-8 compliant EAR99 8517.62.00.50 Avago Technologies
HFBR-2402Z
Foxconn
Check for Price Yes Active 820 nm 5 Mbps -34.4 dBm 5 V PIN PHOTODIODE RECEIVER OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 AMPLIFIER 200, HCS ANALOG 5.25 V 4.75 V -40 °C 85 °C SMA CONNECTOR THROUGH HOLE MOUNT NO 10.2 mm 22.2 mm 12.7 mm HON HAI PRECISION INDUSTRY CO LTD compliant
HFBR-2402Z
Avago Technologies
$18.9000 Yes Yes Active 820 nm 5 Mbps -34.4 dBm 5 V PIN PHOTODIODE RECEIVER OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 AMPLIFIER 200, HCS ANALOG 5.25 V 4.75 V -40 °C 85 °C SMA CONNECTOR THROUGH HOLE MOUNT NO 10.2 mm 22.2 mm 12.7 mm AVAGO TECHNOLOGIES INC compliant EAR99 8517.62.00.50 Avago Technologies