Filter Your Search
71 - 80 of 382,868 results
|
PLCS1C6121144
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.62 µm | 55 dB | 14.1 dB | SPLITTER/COUPLER | TELCORDIA GR-1209, GR-1221 | SMF-28 | 1X16 | -40 °C | 85 °C | SC/PC CONNECTOR | PANEL MOUNT | NO | LASER COMPONENTS GMBH | unknown | |||||||||
|
PLCS2E3111154
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.31 µm | 55 dB | 21.3 dB | SPLITTER/COUPLER | TELCORDIA GR-1209, GR-1221 | SMF-28 | 2X64 | -40 °C | 85 °C | SC/PC CONNECTOR | LASER COMPONENTS GMBH | unknown | |||||||||||
|
FFC-5H62AN500
Viavi Solutions Inc
|
Check for Price | Obsolete | 980 nm | 975 nm | 985 nm | 55 dB | 40/60 | 2.8 dB | SPLITTER/COUPLER | GR-1221 | 2X2 | -40 °C | 75 °C | PANEL MOUNT | NO | 8 mm | 80 mm | 10 mm | VIAVI SOLUTIONS INC | unknown | |||||||
|
FFC-F521AN509
Viavi Solutions Inc
|
Check for Price | Obsolete | 960 nm | 955 nm | 965 nm | 55 dB | 5/95 | 0.5 dB | SPLITTER/COUPLER | GR-1221 | 1X2 | -5 °C | 75 °C | FC/UPC CONNECTOR | PANEL MOUNT | NO | 45 mm | 3 mm | VIAVI SOLUTIONS INC | unknown | |||||||
|
FFC-FC52AN20B
Viavi Solutions Inc
|
Check for Price | Obsolete | 960 nm | 955 nm | 965 nm | 55 dB | 20/80 | 1.5 dB | SPLITTER/COUPLER | GR-1221 | 2X2 | -5 °C | 75 °C | LC CONNECTOR | PANEL MOUNT | NO | 75 mm | 5 mm | VIAVI SOLUTIONS INC | unknown | |||||||
|
FFC-8122AN511
Viavi Solutions Inc
|
Check for Price | Obsolete | 1.06 µm | 1.055 µm | 1.065 µm | 55 dB | 1/99 | 0.2 dB | SPLITTER/COUPLER | GR-1221 | 2X2 | -5 °C | 75 °C | FC/PC CONNECTOR | PANEL MOUNT | NO | 45 mm | 3 mm | VIAVI SOLUTIONS INC | unknown | |||||||
|
FFC-8A32PN50B
Viavi Solutions Inc
|
Check for Price | Obsolete | 1.06 µm | 1.055 µm | 1.065 µm | 55 dB | 10/90 | 0.65 dB | SPLITTER/COUPLER | GR-1221 | 2X2 | -5 °C | 75 °C | LC CONNECTOR | PANEL MOUNT | NO | 50 mm | 3 mm | VIAVI SOLUTIONS INC | unknown | |||||||
|
FFC-8C21PN21A
Viavi Solutions Inc
|
Check for Price | Obsolete | 1.06 µm | 1.055 µm | 1.065 µm | 55 dB | 20/80 | 1.4 dB | SPLITTER/COUPLER | GR-1221 | 1X2 | -5 °C | 75 °C | SC/UPC CONNECTOR | PANEL MOUNT | NO | 45 mm | 3 mm | VIAVI SOLUTIONS INC | unknown | |||||||
|
81-10338-08-2BA64
Gould Fiber Optics
|
Check for Price | Contact Manufacturer | 1.31 µm | 1.26 µm | 1.36 µm | 55 dB | 20.5 dB | SPLITTER/COUPLER | IT ALSO OPORATES IN 1480 TO 1580 NM WAVELENGTH | GR-1209, GR-1221 | SMF | -40 °C | 85 °C | FC/APC CONNECTOR | GOULD TECHNOLOGY LLC | unknown | |||||||||||
|
81-30330-08-1CC44
Gould Fiber Optics
|
Check for Price | Contact Manufacturer | 1.455 µm | 1.26 µm | 1.65 µm | 55 dB | 22 dB | SPLITTER/COUPLER | GR-1209, GR-1221 | SMF | -40 °C | 85 °C | SC CONNECTOR | GOULD TECHNOLOGY LLC | unknown |