Filter Your Search
21 - 30 of 132,841 results
|
HFBR-3810Z
Broadcom Limited
|
$12.5992 | Yes | Obsolete | 650 nm | TRANSCEIVER | 5.25 V | 4.75 V | -40 °C | 85 °C | 31.27 mm | 10.16 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||||||||||||||||
|
HFBR-1541ETZ
Broadcom Limited
|
$12.6819 | Yes | Active | TRANSMITTER | e3 | Tin (Sn) | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||||||||||||||||||||||
|
HFBR-3810MSZ
Avago Technologies
|
$13.8882 | Yes | Yes | Obsolete | 650 nm | TRANSCEIVER | 5.25 V | 4.75 V | -40 °C | 85 °C | 31.67 mm | 10.96 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||||||||||||||||
|
HFBR-3810MSZ
Broadcom Limited
|
$14.4032 | Yes | Obsolete | 650 nm | TRANSCEIVER | 5.25 V | 4.75 V | -40 °C | 85 °C | 31.67 mm | 10.96 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||||||||||||||||
|
AFBR-59F1Z
Broadcom Limited
|
$15.1420 | Yes | Obsolete | 650 nm | 635 nm | 675 nm | 3.3 V | LED | TRANSCEIVER | AMPLIFIER | POF | 298 µW | 3.6 V | 3 V | -40 °C | 85 °C | PANEL MOUNT, THROUGH HOLE MOUNT | NO | BROADCOM INC | ROHS COMPLIANT, 14 PIN | compliant | Avago Technologies | ||||||||||||||
|
FXC-SFP-C55ZX-1G-CSC
L-com Inc
|
$15.2372 | Active | SFP TRANSCEIVER | L-COM INC | unknown | |||||||||||||||||||||||||||||||
|
AFBR-395025RZ
Broadcom Limited
|
$16.3707 | Yes | Yes | Active | e3 | Tin (Sn) | BROADCOM INC | compliant | Avago Technologies | |||||||||||||||||||||||||||
|
AFBR-59F3Z
Broadcom Limited
|
$17.0207 | Yes | Obsolete | 650 nm | 635 nm | 675 nm | 3.3 V | LASER, LED | TRANSCEIVER | AMPLIFIER, PIN PHOTODIODE | 1.024 Gbps | 1.024 Gbps | POF | 616 µW | 3.47 V | 3.14 V | 70 °C | PANEL MOUNT, THROUGH HOLE MOUNT | NO | BROADCOM INC | ROHS COMPLIANT, PACKAGE-14 | compliant | Avago Technologies | |||||||||||||
|
AFBR-5972Z
Avago Technologies
|
$18.1748 | Yes | Yes | Active | 650 nm | 635 nm | 675 nm | 3.3 V | LED, PIN PHOTODIODE | TRANSCEIVER | IT ALSO OPERATES WAVELENGTH FROM 635 NM TO 675 NM | AMPLIFIER | 100 Mbps | 100 Mbps | POF | 223 µW | 3.6 V | 3 V | -40 °C | 85 °C | PANEL MOUNT | NO | 11.9 mm | 21.45 mm | 15.9 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||
|
AFBR-5972EZ
Broadcom Limited
|
$19.1705 | Yes | Active | 650 nm | 635 nm | 675 nm | -26 dBm | 3.3 V | LED, PHOTODIODE | TRANSCEIVER | IT ALSO HAVE UNSTRESSED RECEIVER SENSITIVITY, FOR DATA RATE 250 MBD OF -22 DBM | AMPLIFIER | POF | 223 µW | 3.63 V | 2.97 V | -40 °C | 85 °C | PANEL MOUNT | NO | 12.6 mm | 21.45 mm | 15.9 mm | BROADCOM INC | PACKAGE-8 | compliant | Avago Technologies |