Filter Your Search
1 - 10 of 132,841 results
|
AFBR-59F3Z
Broadcom Limited
|
$1.0000 | Yes | Obsolete | 650 nm | 635 nm | 675 nm | 3.3 V | LASER, LED | TRANSCEIVER | AMPLIFIER, PIN PHOTODIODE | 1.024 Gbps | 1.024 Gbps | POF | 616 µW | 3.47 V | 3.14 V | 70 °C | PANEL MOUNT, THROUGH HOLE MOUNT | NO | BROADCOM INC | ROHS COMPLIANT, PACKAGE-14 | compliant | Avago Technologies | |||||||||||||||||||
|
HFBR-1541ETZ
Broadcom Limited
|
$3.6325 | Yes | Active | TRANSMITTER | e3 | Tin (Sn) | BROADCOM INC | compliant | Avago Technologies | EAR99 | 8517.62.00.50 | |||||||||||||||||||||||||||||||
|
HFBR-2541ETZ
Broadcom Limited
|
$3.7625 | Yes | Active | 5 V | LED | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | BROADCOM INC | ROHS COMPLIANT, PLASTIC, PACKAGE-8/6 | compliant | Avago Technologies | ||||||||||||||||||||||
|
FTLF1424P2BTR
Finisar Corporation
|
$4.1131 | Yes | Yes | Transferred | 1.315 µm | 1.285 µm | 1.345 µm | 12 dB | -18 dBm | 3.3 V | LASER | TRANSCEIVER | IT ALSO OPERATES FROM 1260NM TO 1600NM WAVELENGTH | GBE | 4.25 Gbps | 4.25 Gbps | 9/125, SMF | 338 µW | 3.6 V | 3 V | -40 °C | 85 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.46 mm | 56.64 mm | 13.27 mm | FINISAR CORP | unknown | ||||||||||||
|
HFBR-1531ETZ
Broadcom Limited
|
$7.6855 | Yes | Active | 660 nm | 5 Mbps | 5 V | LED | TRANSMITTER | POF | 150 µW | 5.25 V | 4.75 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | BROADCOM INC | ROHS COMPLIANT, 6 PIN | compliant | Avago Technologies | EAR99 | 8517.62.00.50 | |||||||||||||||||
|
FC6842135TR
Cliff Electronic Components
|
$8.5068 | Yes | Active | 660 nm | 630 nm | 690 nm | 5 V | TRANSCEIVER | 1.5 Mbps | 1.5 Mbps | 15 µW | 5.25 V | 4.75 V | -20 °C | 70 °C | 25.3 mm | 16.7 mm | 13.6 mm | CLIFF ELECTRONIC COMPONENTS LTD | compliant | CLIFF ELECTRONIC COMPONENTS | |||||||||||||||||||||
|
HFBR-2522ETZ
Broadcom Limited
|
$11.4000 | Yes | Active | 660 nm | 1 Mbps | 5 V | LED | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | BROADCOM INC | ROHS COMPLIANT, 6 PIN | compliant | Avago Technologies | EAR99 | 8517.62.00.50 | ||||||||||||||||||
|
HFBR-1522ETZ
Broadcom Limited
|
$11.9479 | Yes | Active | 660 nm | 1 Mbps | 5 V | LED | TRANSMITTER | POF | 150 µW | 5.25 V | 4.75 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | BROADCOM INC | ROHS COMPLIANT, 6 PIN | compliant | Avago Technologies | EAR99 | 8517.62.00.50 | |||||||||||||||||
|
HFBR-2521ETZ
Broadcom Limited
|
$12.9754 | Yes | Active | 660 nm | 5 Mbps | 5 V | LED | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | BROADCOM INC | ROHS COMPLIANT, 6 PIN | compliant | Avago Technologies | EAR99 | 8517.62.00.50 | ||||||||||||||||||
|
HFBR-1521ETZ
Broadcom Limited
|
$14.3027 | Yes | Active | 660 nm | 5 Mbps | 5 V | LED | TRANSMITTER | POF | 150 µW | 5.25 V | 4.75 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | BROADCOM INC | ROHS COMPLIANT, 6 PIN | compliant | Avago Technologies | EAR99 | 8517.62.00.50 |