Parametric results for: AFCT-57D5ATPZ under Fiber Optic Transceivers

Filter Your Search

21 - 30 of 132,841 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HFBR-3810Z
Broadcom Limited
$12.5992 Yes Obsolete 650 nm TRANSCEIVER 5.25 V 4.75 V -40 °C 85 °C 31.27 mm 10.16 mm BROADCOM INC ROHS COMPLIANT PACKAGE compliant EAR99 8517.62.00.50 Avago Technologies
HFBR-1541ETZ
Broadcom Limited
$12.6819 Yes Active TRANSMITTER e3 Tin (Sn) BROADCOM INC compliant EAR99 8517.62.00.50 Avago Technologies
HFBR-3810MSZ
Avago Technologies
$13.8882 Yes Yes Obsolete 650 nm TRANSCEIVER 5.25 V 4.75 V -40 °C 85 °C 31.67 mm 10.96 mm AVAGO TECHNOLOGIES INC compliant EAR99 8517.62.00.50 Avago Technologies
HFBR-3810MSZ
Broadcom Limited
$14.4032 Yes Obsolete 650 nm TRANSCEIVER 5.25 V 4.75 V -40 °C 85 °C 31.67 mm 10.96 mm BROADCOM INC ROHS COMPLIANT PACKAGE compliant EAR99 8517.62.00.50 Avago Technologies
AFBR-59F1Z
Broadcom Limited
$15.1420 Yes Obsolete 650 nm 635 nm 675 nm 3.3 V LED TRANSCEIVER AMPLIFIER POF 298 µW 3.6 V 3 V -40 °C 85 °C PANEL MOUNT, THROUGH HOLE MOUNT NO BROADCOM INC ROHS COMPLIANT, 14 PIN compliant Avago Technologies
FXC-SFP-C55ZX-1G-CSC
L-com Inc
$15.2372 Active SFP TRANSCEIVER L-COM INC unknown
AFBR-395025RZ
Broadcom Limited
$16.3707 Yes Yes Active e3 Tin (Sn) BROADCOM INC compliant Avago Technologies
AFBR-59F3Z
Broadcom Limited
$17.0602 Yes Obsolete 650 nm 635 nm 675 nm 3.3 V LASER, LED TRANSCEIVER AMPLIFIER, PIN PHOTODIODE 1.024 Gbps 1.024 Gbps POF 616 µW 3.47 V 3.14 V 70 °C PANEL MOUNT, THROUGH HOLE MOUNT NO BROADCOM INC ROHS COMPLIANT, PACKAGE-14 compliant Avago Technologies
AFBR-5972Z
Avago Technologies
$18.1748 Yes Yes Active 650 nm 635 nm 675 nm 3.3 V LED, PIN PHOTODIODE TRANSCEIVER IT ALSO OPERATES WAVELENGTH FROM 635 NM TO 675 NM AMPLIFIER 100 Mbps 100 Mbps POF 223 µW 3.6 V 3 V -40 °C 85 °C PANEL MOUNT NO 11.9 mm 21.45 mm 15.9 mm AVAGO TECHNOLOGIES INC compliant EAR99 8517.62.00.50 Avago Technologies
AFBR-5805TZ
Broadcom Limited
$19.7999 Yes Not Recommended 1.325 µm 1.27 µm 1.38 µm 5 V PIN PHOTODIODE TRANSCEIVER AMPLIFIER ATM, OC-3, SDH, SONET, STM-1 MMF 19 µW 5.25 V 4.75 V e3 70 °C ST CONNECTOR PANEL MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 10.35 mm 39.12 mm 25.4 mm BROADCOM INC ROHS COMPLIANT PACKAGE not_compliant 5A991.B.5.A 8517.62.00.50 Avago Technologies