Parametric results for: SPM-9700AG under Fiber Optic Transceivers

Filter Your Search

1 - 10 of 151,655 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FTLF1424P2BTR
Finisar Corporation
$4.1131 Yes Yes Transferred 1.315 µm 1.285 µm 1.345 µm 12 dB -18 dBm 3.3 V LASER TRANSCEIVER IT ALSO OPERATES FROM 1260NM TO 1600NM WAVELENGTH GBE 4.25 Gbps 4.25 Gbps 9/125, SMF 338 µW 3.6 V 3 V -40 °C 85 °C LC CONNECTOR SURFACE MOUNT YES 8.46 mm 56.64 mm 13.27 mm ROHS COMPLIANT PACKAGE
FC6842135TR
Cliff Electronic Components
$9.0045 Yes Active 660 nm 630 nm 690 nm 5 V TRANSCEIVER 1.5 Mbps 1.5 Mbps 15 µW 5.25 V 4.75 V -20 °C 70 °C 25.3 mm 16.7 mm 13.6 mm
AFBR-S10RX021Z
Broadcom Limited
$12.2393 Yes Active TRANSCEIVER e3 Tin (Sn) 2018-06-14
HFBR-1527ETZ
Broadcom Limited
$13.8891 Yes Active TRANSMITTER e3 Tin (Sn)
AFBR-395025RZ
Broadcom Limited
$19.3226 Yes Yes Active 650 nm 3.3 V LED; PHOTODIODE TRANSCEIVER IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, SIGNALLING RATE IS 50MBd LED DRIVER; MONITOR 3.465 V 3.135 V e3 -40 °C 85 °C THROUGH HOLE MOUNT NO Tin (Sn) 6.7 mm 30.46 mm 10.16 mm PACKAGE-8
AFBR-395050RZ
Broadcom Limited
$19.7868 Yes Yes Active 650 nm 3.3 V LED; PHOTODIODE TRANSCEIVER IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, SIGNALLING RATE IS 50MBd LED DRIVER; MONITOR 3.465 V 3.135 V e3 -40 °C 85 °C THROUGH HOLE MOUNT NO Tin (Sn) 6.7 mm 55.86 mm 10.16 mm PACKAGE-8
FXC-XFP10GM-85-0.3
L-com Inc
$20.3118 Obsolete 850 nm 840 nm 860 nm -11 dBm 1.8 V XFP TRANSCEIVER 11.3 Gbps 11.3 Gbps MMF 540 µW 70 °C LC DUPLEX CONNECTOR PANEL MOUNT NO PACKAGE-30
FXC-SFP-C61EZX1G-A7X
L-com Inc
$21.3313 Obsolete SFP+ TRANSCEIVER
FXC-SFP-C59EZX1G-A7X
L-com Inc
$21.3313 Obsolete SFP+ TRANSCEIVER
FXC-SFP-C59ZX-1G-MRV
L-com Inc
$22.5172 Obsolete SFP TRANSCEIVER