Parametric results for: HFBR-1414T under Fiber Optic Transmitters

Filter Your Search

41 - 50 of 42,244 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HFBR-1402Z
Broadcom Limited
$16.0501 Yes Active 820 nm 792 nm 865 nm 5 Mbps 5 V LED TRANSMITTER OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 AMPLIFIER 200, HCS 200 µW 5.25 V 4.75 V DIGITAL -40 °C 85 °C SMA CONNECTOR PANEL MOUNT, THROUGH HOLE MOUNT DIP NO 10.2 mm 12.7 mm 12.7 mm BROADCOM INC ROHS COMPLIANT PACKAGE compliant EAR99 8517.62.00.50 Avago Technologies
HFBR-1412TMZ
Broadcom Limited
$16.2348 Yes Active 820 nm 792 nm 865 nm 5 Mbps 5 V LED TRANSMITTER OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 AMPLIFIER 200, HCS 200 µW 5.25 V 4.75 V DIGITAL -40 °C 85 °C ST CONNECTOR PANEL MOUNT, THROUGH HOLE MOUNT DIP NO 10.2 mm 12.7 mm 12.7 mm BROADCOM INC ROHS COMPLIANT PACKAGE compliant EAR99 8517.62.00.50 Avago Technologies
HFBR-1527ETZ
Broadcom Limited
$16.2422 Yes Active 650 nm 5 V LED TRANSMITTER POF 150 µW 5.25 V 4.75 V DIGITAL e3 -40 °C 85 °C THROUGH HOLE MOUNT NO TIN BROADCOM INC ROHS COMPLIANT, 6 PIN compliant EAR99 8517.62.00.50 Avago Technologies
HFBR-1532Z
Broadcom Limited
$16.8014 Yes Active 660 nm LED TRANSMITTER POF 2 V DIGITAL e3 70 °C THROUGH HOLE MOUNT NO TIN 18.8 mm 7.62 mm BROADCOM INC ROHS COMPLIANT PACKAGE compliant EAR99 8517.62.00.50 Avago Technologies
HFBR-1414MZ
Broadcom Limited
$17.0539 Yes Active 820 nm 792 nm 865 nm 160 Mbps 5 V LED TRANSMITTER OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 AMPLIFIER 62.5/125, MMF 63 µW 5.25 V 4.75 V DIGITAL -40 °C 85 °C ST CONNECTOR PANEL MOUNT, THROUGH HOLE MOUNT DIP NO 10.2 mm 12.7 mm 12.7 mm BROADCOM INC ROHS COMPLIANT PACKAGE compliant EAR99 8517.62.00.50 Avago Technologies
AFBR-1624Z
Broadcom Limited
$17.1025 Yes Active 658 nm 630 nm 685 nm 3.3 V LED TRANSMITTER IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 ... more RS-232, RS-485 POF 630 µW 3.465 V 3.135 V DIGITAL e3 -40 °C 85 °C THROUGH HOLE MOUNT NO TIN BROADCOM INC ROHS COMPLIANT, PLASTIC, PACKAGE-8 compliant EAR99 8517.62.00.50 Avago Technologies
HFBR-1414PTZ
Broadcom Limited
$17.3467 Yes Active 820 nm 792 nm 865 nm 5 V LED TRANSMITTER 50/125, 62.5/125, 100/140, MMF, PCS 5.25 V 4.75 V DIGITAL -40 °C 85 °C ST CONNECTOR THROUGH HOLE MOUNT NO 10.2 mm 12.7 mm 12.7 mm BROADCOM INC PACKAGE-8 compliant Avago Technologies
AFBR-1629Z
Broadcom Limited
$17.4820 Yes Active 658 nm 630 nm 685 nm 3.3 V LED TRANSMITTER IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 ... more RS-232, RS-485 POF 630 µW 3.465 V 3.135 V DIGITAL e3 -40 °C 85 °C THROUGH HOLE MOUNT NO TIN BROADCOM INC compliant EAR99 8517.62.00.50 Avago Technologies
HFBR-1505CZ
Broadcom Limited
$19.0986 Yes Active 650 nm 640 nm 660 nm 10 Mbps 5 V LED TRANSMITTER OPTICAL OUTPUT POWER FOR THIS POF FIBER TYPE: 0.489MW 200, HCS, POF 53 µW 5.25 V 4.75 V DIGITAL e3 -40 °C 85 °C SMA CONNECTOR PANEL MOUNT, THROUGH HOLE MOUNT DIP NO TIN 10.2 mm 16.1 mm 12.5 mm BROADCOM INC ROHS COMPLIANT PACKAGE compliant EAR99 8517.62.00.50 Avago Technologies
AFBR-1634Z
Broadcom Limited
$20.2466 Yes Active 658 nm 630 nm 685 nm 3.3 V LED TRANSMITTER IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 ... more RS-232, RS-485 POF 630 µW 3.465 V 3.135 V DIGITAL e3 -40 °C 85 °C THROUGH HOLE MOUNT NO Tin (Sn) BROADCOM INC ROHS COMPLIANT, PLASTIC, PACKAGE-8 compliant Avago Technologies