Filter Your Search
1 - 10 of 10 results
|
HFBR-1414TZ
Avago Technologies
|
$11.2302 | Yes | Yes | Active | 820 nm | 792 nm | 865 nm | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 100/140 | 62.5/125, MMF | 63 µW | 5.25 V | 4.75 V | e3 | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | TIN | 10.2 mm | 12.7 mm | 12.7 mm | AVAGO TECHNOLOGIES INC | DIP | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||
|
HFBR-1414TZ
Broadcom Limited
|
$13.4966 | Yes | Active | 820 nm | 792 nm | 865 nm | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 100/140 | 62.5/125, MMF | 63 µW | 5.25 V | 4.75 V | e3 | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | TIN | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||||
|
HFBR-1414TA
Agilent Technologies Inc
|
Check for Price | Obsolete | 820 nm | 792 nm | 865 nm | 175 Mbps | 1.7 V | LED | TRANSMITTER | 50/125 | 41.6 µW | 2.09 V | 1.48 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT | DIP | NO | 10.2 mm | 27.2 mm | 12.7 mm | AGILENT TECHNOLOGIES INC | DIP | unknown | |||||||||||
|
HFBR-1414TB
Agilent Technologies Inc
|
Check for Price | Obsolete | 820 nm | 792 nm | 865 nm | 175 Mbps | 1.7 V | LED | TRANSMITTER | 50/125 | 41.6 µW | 2.09 V | 1.48 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT | DIP | NO | 10.2 mm | 27.2 mm | 12.7 mm | AGILENT TECHNOLOGIES INC | DIP | unknown | |||||||||||
|
HFBR-1414T
Agilent Technologies Inc
|
Check for Price | No | Transferred | 820 nm | TRANSMITTER | 62.5/125 | 100 µW | 1.7 V | -40 °C | 85 °C | SURFACE MOUNT | YES | AGILENT TECHNOLOGIES INC | unknown | |||||||||||||||||||||||
|
HFBR-1414T
Broadcom Limited
|
Check for Price | No | Obsolete | 820 nm | 792 nm | 865 nm | 55 Mbps | 1.7 V | LED | TRANSMITTER | OTHER FIBER TYPES: 62.5/125; 100/140; HC... more | AMPLIFIER | 62.5/125 | 100 µW | 2.09 V | 1.48 V | DIGITAL | e0 | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | TIN LEAD | 10.2 mm | 27.2 mm | 12.7 mm | BROADCOM INC | PLASTIC, DIP-8 | unknown | EAR99 | 8541.40.20.00 | Avago Technologies | ||||
|
HFBR-1414T
Avago Technologies
|
Check for Price | No | Obsolete | 820 nm | 792 nm | 865 nm | 55 Mbps | 1.7 V | LED | TRANSMITTER | OTHER FIBER TYPES: 62.5/125; 100/140; HC... more | AMPLIFIER | 62.5/125 | 100 µW | 2.09 V | 1.48 V | DIGITAL | e0 | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | TIN LEAD | 10.2 mm | 27.2 mm | 12.7 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8541.40.20.00 | Avago Technologies | |||||
|
HFBR-1414TZ
Foxconn
|
Check for Price | Yes | Active | 820 nm | 792 nm | 865 nm | 160 Mbps | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 62.5/125, MMF | 63 µW | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | 10.2 mm | 12.7 mm | 12.7 mm | HON HAI PRECISION INDUSTRY CO LTD | DIP | compliant | ||||||||
|
HFBR-1414TK
Agilent Technologies Inc
|
Check for Price | Obsolete | 820 nm | 792 nm | 865 nm | 175 Mbps | 1.7 V | LED | TRANSMITTER | 62.5/125 | 100 µW | 2.09 V | 1.48 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT | DIP | NO | 10.2 mm | 27.2 mm | 12.7 mm | AGILENT TECHNOLOGIES INC | DIP | unknown | |||||||||||
|
HFBR-1414T
Hewlett Packard Co
|
Check for Price | Transferred | 820 nm | 792 nm | 865 nm | 175 Mbps | 1.84 V | LED | TRANSMITTER | 50/125, 62.5/125, 100/140, HCS | 2.09 V | 1.48 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT | NO | 10.2 mm | 27.2 mm | 12.7 mm | HEWLETT PACKARD CO | unknown |