Filter Your Search
1 - 10 of 42,244 results
|
FCR684208T
Cliff Electronic Components
|
$2.4381 | Yes | Active | 650 nm | 640 nm | 670 nm | 16 Mbps | 3 V | LED | TRANSMITTER | 5.5 V | 2.7 V | -20 °C | 70 °C | BOARD MOUNT | NO | 9.7 mm | 13.5 mm | 9.7 mm | CLIFF ELECTRONIC COMPONENTS LTD | PACKAGE-3 | compliant | CLIFF ELECTRONIC COMPONENTS | ||||||||||||||
|
SP000063871
Broadcom Limited
|
$5.7900 | Yes | Active | 650 nm | 630 nm | 685 nm | LED | TRANSMITTER | 980/1000, POF | 239.8 µW | DIGITAL | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 5.3 mm | BROADCOM INC | compliant | Avago Technologies | ||||||||||||||||||
|
AFBR-1555ARZ
Broadcom Limited
|
$6.8824 | Yes | Active | TRANSMITTER | e3 | Tin (Sn) | BROADCOM INC | compliant | Avago Technologies | 2016-09-23 | |||||||||||||||||||||||||||
|
TOTX1350(F)
Toshiba America Electronic Components
|
$7.0143 | Active | 650 nm | 10 Mbps | 5 V | LED | TRANSMITTER | IT ALSO HAS OPTICAL POWER OUTPUT-NOM 0.089 MW | 980/1000, POF | 398 µW | DIGITAL | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 8.5 mm | TOSHIBA CORP | unknown | Toshiba | ||||||||||||||||||
|
HFBR-1521Z
Broadcom Limited
|
$7.3011 | Yes | Active | 660 nm | 5 Mbps | 1.67 V | LED | TRANSMITTER | POF | 2.02 V | 1.45 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 7.62 mm | 18.8 mm | 10.2 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | Avago Technologies | EAR99 | 8517.62.00.50 | |||||||||
|
AFBR-1539Z
Broadcom Limited
|
$7.5738 | Yes | Active | 650 nm | 630 nm | 685 nm | LED | TRANSMITTER | RS-232, RS-485 | POF, PCS | 60 µW | ANALOG | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | 18.9 mm | 18.1 mm | 7.6 mm | BROADCOM INC | compliant | Avago Technologies | |||||||||||||
|
SP000063802
Broadcom Limited
|
$7.7092 | Yes | Not Recommended | 660 nm | LED | TRANSMITTER | POF | 200 µW | DIGITAL | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 5.3 mm | BROADCOM INC | compliant | Avago Technologies | ||||||||||||||||||||
|
AFBR-1529Z
Broadcom Limited
|
$7.7566 | Yes | Active | 650 nm | 630 nm | 685 nm | LED | TRANSMITTER | RS-232, RS-485 | POF, PCS | 60 µW | ANALOG | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN | 7.6 mm | 18.8 mm | 10.2 mm | BROADCOM INC | ROHS COMPLIANT, PLASTIC, 4 PIN | compliant | Avago Technologies | EAR99 | 8517.62.00.50 | ||||||||||
|
HFBR-1524Z
Broadcom Limited
|
$8.2002 | Yes | Active | 660 nm | 1 Mbps | 1.67 V | LED | TRANSMITTER | POF | 76 µW | 2.02 V | 1.45 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 7.62 mm | 18.8 mm | 10.2 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | Avago Technologies | EAR99 | 8517.62.00.50 | ||||||||
|
HFBR-1515BZ
Broadcom Limited
|
$8.3989 | Yes | Obsolete | 650 nm | 640 nm | 660 nm | 10 Mbps | 5 V | LED | TRANSMITTER | OPTICAL OUTPUT POWER FOR THIS POF FIBER TYPE: 0.281MW | 200, HCS, POF | 47 µW | 5.25 V | 4.75 V | DIGITAL | e3 | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | TIN | 10.2 mm | 21.2 mm | 12.5 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | Avago Technologies | EAR99 | 8517.62.00.50 |