Parametric results for: HFBR-1414PZ under Fiber Optic Transmitters

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: hfbr1414pz Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
HFBR-1414PZ
Foxconn
Check for Price Yes Active 820 nm 792 nm 865 nm 5 V LED TRANSMITTER 50/125, 62.5/125, 100/140, MMF, PCS 5.25 V 4.75 V DIGITAL -40 °C 85 °C ST CONNECTOR THROUGH HOLE MOUNT NO 10.2 mm 12.7 mm 12.7 mm HON HAI PRECISION INDUSTRY CO LTD compliant
HFBR-1414PZ
Broadcom Limited
$17.0704 Yes Active 820 nm 792 nm 865 nm 5 V LED TRANSMITTER 50/125, 62.5/125, 100/140, MMF, PCS 5.25 V 4.75 V DIGITAL -40 °C 85 °C ST CONNECTOR THROUGH HOLE MOUNT NO 10.2 mm 12.7 mm 12.7 mm BROADCOM INC compliant PACKAGE-8 Avago Technologies
HFBR-1414PZ
Avago Technologies
Check for Price Yes Yes Active 820 nm 792 nm 865 nm 5 V LED TRANSMITTER 50/125, 62.5/125, 100/140, MMF, PCS 5.25 V 4.75 V DIGITAL -40 °C 85 °C ST CONNECTOR THROUGH HOLE MOUNT NO 10.2 mm 12.7 mm 12.7 mm AVAGO TECHNOLOGIES INC compliant Avago Technologies