Filter Your Search
41 - 50 of 564,340 results
|
SPC-GB-ZX-37TNA
Source Photonics
|
Check for Price | Active | 1.371 µm | 1.364 µm | 1.377 µm | 3.3 V | LASER | TRANSCEIVER | IT ALSO OPERATES FROM 1200NM TO 1625NM | AMPLIFIER | TELCORDIA-GR-468 | 1.25 Gbps | 1.25 Gbps | 9/125, 50/125, 62.5/125, MMF, SMF | 1.77 mW | 3.465 V | 3.135 V | -40 °C | 85 °C | LC DUPLEX CONNECTOR | BOARD/PANEL MOUNT | NO | 8.48 mm | 56.388 mm | 13.15 mm | SOURCE PHOTONICS INC | unknown | |||||
|
LC-2488B4Q1T
Delta Electronics Inc
|
Check for Price | Active | 1.31 µm | 1.27 µm | 1.355 µm | -18 dBm | 3.3 V | LASER, PIN PHOTODIODE | SFF TRANSCEIVER | AMPLIFIER, PIN PHOTODIODE | OC-48, SDH, SONET, STM-16 | 2.488 Gbps | 2.488 Gbps | 9/125, SMF | 250 µW | 3.45 V | 3.15 V | 70 °C | LC CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | 9.5 mm | 49.3 mm | 13.44 mm | DELTA ELECTRONICS INC | compliant | |||||
|
LC-2488A4H1
Delta Electronics Inc
|
Check for Price | Active | 850 nm | -18 dBm | 3.3 V | LASER, PIN PHOTODIODE | SFF TRANSCEIVER | AMPLIFIER, PIN PHOTODIODE | OC-48, SDH, SONET, STM-16 | 2.488 Gbps | 2.488 Gbps | 9/125, SMF | 250 µW | 3.45 V | 3.15 V | 70 °C | LC CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | 9.5 mm | 49.3 mm | 13.44 mm | DELTA ELECTRONICS INC | compliant | |||||||
|
A8040PEL010TD
Lumentum Operations LLC
|
Check for Price | Active | 1.53 µm | 1.565 µm | 24 dB | -17 dBm | 3.3 V | LASER | 1X9 TRANSCEIVER, TRANSPONDER | AMPLIFIER, PIN PHOTODIODE | GBE, ITU-T-G.692, ITU-T-G.709, SDH, SONET, TELCORDIA-GR-253 | 10.3 Gbps | 10.3 Gbps | 1.2 mW | 3.45 V | 3.15 V | -5 °C | 70 °C | LC/UPC CONNECTOR | 11.5 mm | 76.2 mm | 55.8 mm | LUMENTUM OPERATIONS LLC | unknown | ||||||||
|
LC-2488A4I1H
Delta Electronics Inc
|
Check for Price | Active | 850 nm | -18 dBm | 3.3 V | LASER, PIN PHOTODIODE | SFF TRANSCEIVER | AMPLIFIER, PIN PHOTODIODE | OC-48, SDH, SONET, STM-16 | 2.488 Gbps | 2.488 Gbps | 9/125, SMF | 250 µW | 3.45 V | 3.15 V | 70 °C | LC CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | 9.5 mm | 49.3 mm | 13.44 mm | DELTA ELECTRONICS INC | compliant | |||||||
|
LC-2488C4F1
Delta Electronics Inc
|
Check for Price | Active | 1.55 µm | -18 dBm | 3.3 V | LASER, PIN PHOTODIODE | SFF TRANSCEIVER | AMPLIFIER, PIN PHOTODIODE | OC-48, SDH, SONET, STM-16 | 2.488 Gbps | 2.488 Gbps | 50/125, 62.5/125, MMF | 250 µW | 3.45 V | 3.15 V | 70 °C | LC CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | 9.5 mm | 49.3 mm | 13.44 mm | DELTA ELECTRONICS INC | compliant | |||||||
|
LC-2488B4I1
Delta Electronics Inc
|
Check for Price | Active | 1.31 µm | 1.27 µm | 1.355 µm | -18 dBm | 3.3 V | LASER, PIN PHOTODIODE | SFF TRANSCEIVER | AMPLIFIER, PIN PHOTODIODE | OC-48, SDH, SONET, STM-16 | 2.488 Gbps | 2.488 Gbps | 9/125, SMF | 250 µW | 3.45 V | 3.15 V | 70 °C | LC CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | 9.5 mm | 49.3 mm | 13.44 mm | DELTA ELECTRONICS INC | compliant | |||||
|
LC-2488C4E2T
Delta Electronics Inc
|
Check for Price | Active | 1.55 µm | -18 dBm | 3.3 V | LASER, PIN PHOTODIODE | SFF TRANSCEIVER | AMPLIFIER, PIN PHOTODIODE | OC-48, SDH, SONET, STM-16 | 2.488 Gbps | 2.488 Gbps | 50/125, 62.5/125, MMF | 250 µW | 3.45 V | 3.15 V | 70 °C | LC CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | 9.5 mm | 49.3 mm | 13.44 mm | DELTA ELECTRONICS INC | compliant | |||||||
|
LCP-155A4FSMH
Delta Electronics Inc
|
Check for Price | Active | 1.31 µm | -31 dBm | 3.3 V | LASER, PIN PHOTODIODE | SFP TRANSCEIVER | AMPLIFIER | ATM, OC-3, SDH, SONET, STM-1 | 155 Mbps | 155 Mbps | 62.5/125, MMF | 19 µW | 3.465 V | 3.135 V | -10 °C | 85 °C | LC DUPLEX CONNECTOR | PANEL MOUNT | NO | 8.5 mm | 56.5 mm | 13.7 mm | DELTA ELECTRONICS INC | compliant | |||||||
|
LC-2488B4F1T
Delta Electronics Inc
|
Check for Price | Active | 1.31 µm | 1.27 µm | 1.355 µm | -18 dBm | 3.3 V | LASER, PIN PHOTODIODE | SFF TRANSCEIVER | AMPLIFIER, PIN PHOTODIODE | OC-48, SDH, SONET, STM-16 | 2.488 Gbps | 2.488 Gbps | 50/125, 62.5/125, MMF | 250 µW | 3.45 V | 3.15 V | 70 °C | LC CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | 9.5 mm | 49.3 mm | 13.44 mm | DELTA ELECTRONICS INC | compliant |