Filter Your Search
1 - 10 of 183,579 results
|
|
NCB-H0805A331TR250F
NIC Components Corp
|
$0.0030 | Yes | Yes | Active | FERRITE CHIP | Matte Tin (Sn) - with Nickel (Ni) barrier | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||
|
|
BLM15PD800SN1D
Murata Manufacturing Co Ltd
|
$0.0060 | Yes | Yes | Active | 1 A | 70 mΩ | 80 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, PAPER, 7 INCH | Tin (Sn) | 500 µm | 1 mm | 500 µm | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0402, 2 PIN | |||||
|
|
BLM15AX221SN1D
Murata Manufacturing Co Ltd
|
$0.0067 | Yes | Yes | Active | 600 mA | 180 mΩ | 220 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, PAPER, 7 INCH | Tin (Sn) | 500 µm | 1 mm | 500 µm | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0402, 2 PIN | |||||
|
|
NCB0402P301TR005F
NIC Components Corp
|
$0.0074 | Yes | Yes | Active | 50 mA | 750 mΩ | 300 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0402 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 650 µm | 1 mm | 500 µm | EAR99 | 8504.50.80.00 | ||||||
|
|
BLM18SG121TN1D
Murata Manufacturing Co Ltd
|
$0.0078 | Yes | Yes | Active | 1 A | 25 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TR, PAPER, 7 INCH | Tin (Sn) | 500 µm | 1.6 mm | 800 µm | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0603, 2 PIN | |||||
|
|
BK0603TS800-TV
TAIYO YUDEN
|
$0.0080 | Yes | Obsolete | 500 mA | 180 mΩ | 80 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | AEC-Q200 | 2 | Tape, Paper | 300 µm | 600 µm | 300 µm | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | |||||||||||
|
|
BK0603TS121-TV
TAIYO YUDEN
|
$0.0080 | Yes | Obsolete | 450 mA | 230 mΩ | 120 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | AEC-Q200 | 2 | Tape, Paper | 300 µm | 600 µm | 300 µm | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | |||||||||||
|
|
ILBB0603ER121V
Vishay Intertechnologies
|
$0.0082 | Yes | Active | 150 mA | 200 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION | 1 | IEC | e3 | 125 °C | -55 °C | 0603 | Multilayer Chip | 2 | TAPE AND REEL | MATTE TIN OVER NICKEL | 800 µm | 1.6 mm | 800 µm | EAR99 | 8504.50.80.00 | HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | ||||
|
|
NCB0402P121TR050F
NIC Components Corp
|
$0.0082 | Yes | Active | 500 mA | 250 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0402 | Chip Bead | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 650 µm | 1 mm | 500 µm | EAR99 | 8504.50.80.00 | |||||||
|
|
BLM03AX100SN1D
Murata Manufacturing Co Ltd
|
$0.0086 | Yes | Yes | Active | 1 A | 50 mΩ | 10 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE BEAD | 1 | e3 | 125 °C | -55 °C | 0201 | Chip Bead | 2 | TAPE | Tin (Sn) | 300 µm | 600 µm | 300 µm | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0201, 2 PIN |