Parametric results for: 100412RKP1G under Data Line Filters

Filter Your Search

21 - 30 of 183,562 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NCB-H0603R300TR300F
NIC Components Corp
$0.0100 Yes Yes Active FERRITE CHIP Matte Tin (Sn) - with Nickel (Ni) barrier EAR99 8504.50.80.00
742792780
Wurth Elektronik
$0.0101 Yes Active 300 mA 350 mΩ 220 OHM Ω SURFACE MOUNT 450 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C AEC-Q200 0402 Multi-Layer 2 TAPE AND REEL Tin (Sn) - with Nickel (Ni) barrier 500 µm 1 mm 500 µm EAR99 8504.50.80.00 ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, SMD, 2 PIN
BK0603TS121-T
TAIYO YUDEN
$0.0107 Yes Obsolete 450 mA 230 mΩ 120 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 125 °C -55 °C 0201 Chip Bead Tape, Paper 300 µm 600 µm 300 µm EAR99 8504.50.80.00
BKP0603HS100-T
TAIYO YUDEN
$0.0107 Yes Obsolete 1.3 A 30 mΩ 10 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 85 °C -55 °C 0201 Multilayer Chip 2 TAPE 300 µm 600 µm 300 µm EAR99 8504.50.80.00 HALOGEN FREE AND ROHS COMPLIANT, EIA STANDARD PACKAGE 0201, 2 PIN
BLM15AX221SN1D
Murata Manufacturing Co Ltd
$0.0109 Yes Yes Active 600 mA 180 mΩ 220 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C 0402 Chip Bead 2 TR, PAPER, 7 INCH Tin (Sn) 500 µm 1 mm 500 µm EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 0402, 2 PIN
BLM15BB221SN1D
Murata Manufacturing Co Ltd
$0.0110 Yes Yes Active 200 mA 800 mΩ 220 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP MONOLITHIC TYPE 1 e3 125 °C -55 °C 0402 Chip Bead 2 TR, PAPER, 7 INCH Tin (Sn) 500 µm 1 mm 500 µm EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 0402, 2 PIN
NCB-H1206B121TR300F
NIC Components Corp
$0.0110 Yes Active FERRITE CHIP Matte Tin (Sn) - with Nickel (Ni) barrier EAR99 8504.50.80.00
BKH0603HL250-T
TAIYO YUDEN
$0.0111 Yes Obsolete 450 mA 260 mΩ 25 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C 2 TR,PAPER 300 µm 600 µm 300 µm EAR99 8504.50.80.00 EIA-0201, 2 PIN
JCB160808-601
Jantek Electronics Co.
$0.0111 Contact Manufacturer FERRITE CHIP EAR99 8504.50.80.00
JCB160808-301
Jantek Electronics Co.
$0.0111 Contact Manufacturer FERRITE CHIP EAR99 8504.50.80.00