Filter Your Search
21 - 30 of 183,578 results
|
|
BLM18KG121TZ1D
Murata Manufacturing Co Ltd
|
$0.0064 | Yes | Active | 1.9 A | 30 mΩ | 120 OHM Ω | SURFACE MOUNT | FERRITE CHIP | AEC-Q200 | 1 | e3 | 125 °C | -55 °C | AEC-Q200 | 2 | TR, PAPER, 7 INCH | Tin (Sn) | 600 µm | 1.6 mm | 800 µm | EAR99 | 8504.50.80.00 | ||||||||
|
|
2506033007Y0
Fair-Rite Products Corp
|
$0.0068 | Yes | Yes | Active | 400 mA | 100 mΩ | 30 OHM Ω | SURFACE MOUNT | 1 GHz | 100 MHz | FERRITE CHIP | STANDARD SIGNAL SPEED | 1 | e2 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TAPE AND REEL | Tin/Nickel/Silver (Sn/Ni/Ag) | 800 µm | 1.6 mm | 800 µm | EAR99 | 8504.50.80.00 | ||||
|
|
NCB1206B601TR040F
NIC Components Corp
|
$0.0068 | Yes | Yes | Active | 400 mA | 400 mΩ | 600 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 1206 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.3 mm | 3.2 mm | 1.6 mm | EAR99 | 8504.50.80.00 | |||||
|
|
BK1005HS680-TV
TAIYO YUDEN
|
$0.0069 | Yes | Yes | Obsolete | 700 mA | 100 mΩ | 6 OHM Ω | SURFACE MOUNT | FERRITE CHIP | AEC-Q200 | 1 | 125 °C | -55 °C | 2 | TR, PAPER, 7 INCH | 500 µm | 1 mm | 500 µm | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | |||||||||
|
|
HZ0805G471R-10
Qnity Laird
|
$0.0069 | Yes | Yes | Active | 700 mA | 200 mΩ | 470 OHM Ω | SURFACE MOUNT | 1 GHz | 25 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0805 | Chip Bead | 2 | TR, 7 INCH | Tin (Sn) | 850 µm | 2 mm | 1.25 mm | EAR99 | 8504.50.80.00 | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | ||||
|
|
BLM18BD331SN1D
Murata Manufacturing Co Ltd
|
$0.0071 | Yes | Yes | Active | 250 mA | 500 mΩ | 330 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TAPE | Tin (Sn) | 800 µm | 1.6 mm | 800 µm | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0603, 2 PIN | |||
|
|
MMZ1608Y152BTD25
TDK Corporation
|
$0.0078 | Yes | Active | 300 mA | 600 mΩ | 1500 OHM Ω | SURFACE MOUNT | FERRITE CHIP | AEC-Q200 | 1 | 125 °C | -55 °C | AEC-Q200 | Chip Bead | 2 | TR, 7 INCH | 800 µm | 1.6 mm | 800 µm | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | ||||||||
|
|
BLM18SG121TN1D
Murata Manufacturing Co Ltd
|
$0.0078 | Yes | Yes | Active | 1 A | 25 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TR, PAPER, 7 INCH | Tin (Sn) | 500 µm | 1.6 mm | 800 µm | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0603, 2 PIN | ||||
|
|
BLM18HG102SN1D
Murata Manufacturing Co Ltd
|
$0.0082 | Yes | Yes | Active | 100 mA | 1.6 Ω | 1000 OHM Ω | SURFACE MOUNT | 1 GHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TAPE | Tin (Sn) | 800 µm | 1.6 mm | 800 µm | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0603, 2 PIN | |||
|
|
JCB160808-121
Jantek Electronics Co.
|
$0.0088 | Contact Manufacturer | FERRITE CHIP | EAR99 | 8504.50.80.00 |