Parametric results for: AKCL100412RJW5T under Data Line Filters

Filter Your Search

31 - 40 of 183,563 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
JCB160808-601
Jantek Electronics Co.
$0.0111 Contact Manufacturer FERRITE CHIP EAR99 8504.50.80.00
WLBD1608HCU221TH
Walsin Technology Corporation
$0.0111 Yes Active 2 A 90 mΩ 220 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C 2 TR, PAPER, 7 INCH 800 µm 1.6 mm 800 µm EAR99 8504.50.80.00
BK0603HM121-T
TAIYO YUDEN
$0.0114 Yes Yes Obsolete 200 mA 400 mΩ 120 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 125 °C -55 °C 0201 Chip Bead 2 TAPE AND REEL 300 µm 600 µm 300 µm EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 0201, 2 PIN
BK0603LL470-T
TAIYO YUDEN
$0.0114 Yes Yes Obsolete 150 mA 700 mΩ 47 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 125 °C -55 °C 0201 Chip Bead 2 TAPE AND REEL 300 µm 600 µm 300 µm EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 0201, 2 PIN
ILHB0603ER121V
Vishay Intertechnologies
$0.0115 Yes Active 2 A 100 mΩ 120 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION 1 e3 125 °C -55 °C 0603 Multilayer Chip 2 TR, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 800 µm 1.6 mm 800 µm EAR99 8504.50.80.00
MMZ1005Y601CT000
TDK Corporation
$0.0116 Yes Yes Active 250 mA 540 mΩ 600 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C 0402 Chip Bead 2 TR, 7 INCH 500 µm 1 mm 500 µm EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 0402, SMD, 2 PIN
NCB-H0402P121TR200F
NIC Components Corp
$0.0120 Yes Yes Active FERRITE CHIP Matte Tin (Sn) - with Nickel (Ni) barrier EAR99 8504.50.80.00
BLM15AG601SN1D
Murata Manufacturing Co Ltd
$0.0121 Yes Yes Active 300 mA 520 mΩ 600 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP MONOLITHIC TYPE 1 e3 125 °C -55 °C 0402 Chip Bead 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier 500 µm 1 mm 500 µm EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 0402, 2 PIN
ILHB0805ER600V
Vishay Intertechnologies
$0.0122 Yes Active 3 A 30 mΩ 60 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION 1 e3 125 °C -55 °C 0805 Multilayer Chip 2 TR, 7 Inch MATTE TIN OVER NICKEL 900 µm 2 mm 1.25 mm EAR99 8504.50.80.00
MMZ1608Y152BTD25
TDK Corporation
$0.0126 Yes Active 300 mA 600 mΩ 1500 OHM Ω SURFACE MOUNT FERRITE CHIP AEC-Q200 1 125 °C -55 °C AEC-Q200 Chip Bead 2 TR, 7 INCH 800 µm 1.6 mm 800 µm EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 1608, SMD, 2 PIN