Parametric results for: AKCL100412RJP5G under Data Line Filters

Filter Your Search

71 - 80 of 183,278 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BK1005HS680-TV
TAIYO YUDEN
$0.0152 Yes Yes Obsolete 700 mA 100 mΩ 6 OHM Ω SURFACE MOUNT FERRITE CHIP AEC-Q200 1 125 °C -55 °C 2 TR, PAPER, 7 INCH 500 µm 1 mm 500 µm EIA STD PACKAGE SIZE 0402, SMD, 2 PIN EAR99 8504.50.80.00
BLM18HG102SN1D
Murata Manufacturing Co Ltd
$0.0156 Yes Yes Active 100 mA 1.6 Ω 1000 OHM Ω SURFACE MOUNT 1 GHz 100 MHz FERRITE CHIP MONOLITHIC TYPE 1 e3 125 °C -55 °C 0603 Chip Bead 2 TAPE Tin (Sn) 800 µm 1.6 mm 800 µm EIA STD PACKAGE SIZE 0603, 2 PIN EAR99 8504.50.80.00
BLM03PX330SN1D
Murata Manufacturing Co Ltd
$0.0157 Yes Active 1.2 A 55 mΩ 33 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C 0201 Chip Bead 2 TAPE AND REEL Tin (Sn) 300 µm 600 µm 300 µm EIA STD PACKAGE SIZE 0201, 2 PIN EAR99 8504.50.80.00
BLM03PX121SN1D
Murata Manufacturing Co Ltd
$0.0158 Yes Active 700 mA 160 mΩ 120 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C 2 TR, PAPER, 7 INCH 300 µm 600 µm 300 µm EIA-0201, SMD, 2 PIN EAR99 8504.50.80.00
BBNQ00100505221Y00
Pulse Electronics Corporation
$0.0160 Yes Transferred 200 mA 600 mΩ 220 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C 2 TR, PAPER, 7 INCH 500 µm 1 mm 500 µm EIA STD PACKAGE SIZE 0402, 2 PIN EAR99 8504.50.80.00
NCB-H0805A121TR200F
NIC Components Corp
$0.0160 Yes Yes Active FERRITE CHIP Matte Tin (Sn) - with Nickel (Ni) barrier EAR99 8504.50.80.00
BLM03AG601SN1D
Murata Manufacturing Co Ltd
$0.0165 Yes Yes Active 100 mA 1.5 Ω 600 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP MONOLITHIC TYPE 1 e3 125 °C -55 °C 0201 Chip Bead 2 TAPE Tin (Sn) 300 µm 600 µm 300 µm EIA STD PACKAGE SIZE 0201, 2 PIN EAR99 8504.50.80.00
BLM15AX700SN1D
Murata Manufacturing Co Ltd
$0.0165 Yes Yes Active 780 mA 100 mΩ 70 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C 0402 Chip Bead 2 TR, PAPER, 7 INCH Tin (Sn) 500 µm 1 mm 500 µm EIA STD PACKAGE SIZE 0402, 2 PIN EAR99 8504.50.80.00
MMZ2012D301BT000
TDK Corporation
$0.0167 Yes Obsolete 400 mA 500 mΩ 300 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C 0805 Chip Bead 2 TR, 7 INCH 850 µm 2 mm 1.25 mm EIA STD PACKAGE SIZE 0805, SMD, 2 PIN EAR99 8504.50.80.00
BBUP00201209300Y00
Pulse Electronics Corporation
$0.0169 Yes Transferred 6 A 12 mΩ 30 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C 2 TR, PAPER, 7 INCH 900 µm 2 mm 1.2 mm EIA STD PACKAGE SIZE 0805, 2 PIN EAR99 8504.50.80.00