Parametric results for: AKCL100412RDP6S under Data Line Filters

Filter Your Search

81 - 90 of 183,278 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BLM18KG300TH1D
Murata Manufacturing Co Ltd
$0.0169 Yes Active 3.3 A 10 mΩ 30 OHM Ω SURFACE MOUNT FERRITE CHIP AEC-Q200 1 e3 125 °C -55 °C AEC-Q200 2 TR, PAPER, 7 INCH Tin (Sn) 600 µm 1.6 mm 800 µm EAR99 8504.50.80.00
MH1005-471Y
Bourns Inc
$0.0171 Yes Active 1.1 A 180 mΩ 470 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C 2 TR, EMBOSSED, 7 INCH 500 µm 1 mm 500 µm EAR99 8504.50.80.00
MMZ1608Y601BTA00
TDK Corporation
$0.0174 Yes Active 500 mA 400 mΩ 600 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C 0603 Chip Bead 2 TR, 7 INCH 800 µm 1.6 mm 800 µm EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 1608, SMD, 2 PIN
DLM0NSN900HY2D
Murata Manufacturing Co Ltd
$0.0176 Yes Active 5 V 100 mA 5 Ω 90 OHM Ω SURFACE MOUNT DATA LINE FILTER 10 MΩ 2 85 °C -40 °C 4 TR, PAPER, 7 INCH 450 µm 850 µm 650 µm EAR99 8504.50.80.00
package
BLM15KD200SN1D
Murata Manufacturing Co Ltd
$0.0176 Yes Yes Active 2.35 A 11 mΩ 20 OHM Ω SURFACE MOUNT FERRITE CHIP 1 e3 125 °C -55 °C TR, PAPER, 7 INCH Tin (Sn) 500 µm 1 mm 500 µm EAR99 8504.50.80.00
BLM15BX601SN1D
Murata Manufacturing Co Ltd
$0.0176 Yes Active 350 mA 460 mΩ 600 OHM Ω SURFACE MOUNT FERRITE CHIP 1 e3 125 °C -55 °C TR, PAPER, 7 INCH Tin (Sn) 500 µm 1 mm 500 µm EAR99 8504.50.80.00
MMZ1608S601ATA00
TDK Corporation
$0.0176 Yes Yes Active 500 mA 350 mΩ 600 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C 0603 Chip Bead 2 TR, 7 INCH Tin/Nickel/Copper (Sn/Ni/Cu) 800 µm 1.6 mm 800 µm EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 1608, SMD, 2 PIN
BLM03BD471SN1D
Murata Manufacturing Co Ltd
$0.0178 Yes Yes Active 215 mA 1.5 Ω 470 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C 0201 Chip Bead 2 TAPE AND REEL Tin (Sn) 300 µm 600 µm 300 µm EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 0201, 2 PIN
BLM15BD471SN1D
Murata Manufacturing Co Ltd
$0.0178 Yes Yes Active 200 mA 600 mΩ 470 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP MONOLITHIC TYPE 1 e3 125 °C -55 °C 0402 Chip Bead 2 TR, PAPER, 7 INCH Tin (Sn) 500 µm 1 mm 500 µm EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 0402, 2 PIN
BBPY00160808300Y00
Pulse Electronics Corporation
$0.0178 Yes Transferred 3 A 30 mΩ 30 OHM Ω SURFACE MOUNT FERRITE CHIP 2 125 °C -55 °C 2 TR, PAPER, 7 INCH 800 µm 1.6 mm 800 µm EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 0603, 2 PIN