Filter Your Search
81 - 90 of 183,571 results
|
|
BBUP00201209300Y00
Pulse Electronics Corporation
|
$0.0169 | Yes | Transferred | 6 A | 12 mΩ | 30 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 2 | TR, PAPER, 7 INCH | 900 µm | 2 mm | 1.2 mm | EIA STD PACKAGE SIZE 0805, 2 PIN | EAR99 | 8504.50.80.00 | ||||||||||||
|
|
MH1005-471Y
Bourns Inc
|
$0.0173 | Yes | Active | 1.1 A | 180 mΩ | 470 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 2 | TR, EMBOSSED, 7 INCH | 500 µm | 1 mm | 500 µm | EAR99 | 8504.50.80.00 | |||||||||||||
|
BLM15KD200SN1D
Murata Manufacturing Co Ltd
|
$0.0174 | Yes | Yes | Active | 2.35 A | 11 mΩ | 20 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | TR, PAPER, 7 INCH | Tin (Sn) | 500 µm | 1 mm | 500 µm | EAR99 | 8504.50.80.00 | |||||||||||
|
|
DLM0NSN900HY2D
Murata Manufacturing Co Ltd
|
$0.0175 | Yes | Active | 5 V | 100 mA | 5 Ω | 90 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 10 MΩ | 2 | 85 °C | -40 °C | 4 | TR, PAPER, 7 INCH | 450 µm | 850 µm | 650 µm | EAR99 | 8504.50.80.00 | |||||||||||
|
|
MMZ1608S601ATA00
TDK Corporation
|
$0.0176 | Yes | Yes | Active | 500 mA | 350 mΩ | 600 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TR, 7 INCH | Tin/Nickel/Copper (Sn/Ni/Cu) | 800 µm | 1.6 mm | 800 µm | EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | EAR99 | 8504.50.80.00 | ||||||||
|
|
MU2029-151Y
Bourns Inc
|
$0.0177 | Yes | Yes | Active | 800 mA | 200 mΩ | 150 OHM Ω | SURFACE MOUNT | FERRITE CHIP | TAPE AND REEL | 1 | e3 | 125 °C | -55 °C | 0804 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.2 mm | EAR99 | 8504.50.80.00 | |||||||
|
|
BBPY00160808300Y00
Pulse Electronics Corporation
|
$0.0177 | Yes | Transferred | 3 A | 30 mΩ | 30 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 2 | 125 °C | -55 °C | 2 | TR, PAPER, 7 INCH | 800 µm | 1.6 mm | 800 µm | EIA STD PACKAGE SIZE 0603, 2 PIN | EAR99 | 8504.50.80.00 | ||||||||||||
|
|
BLM15BD471SN1D
Murata Manufacturing Co Ltd
|
$0.0177 | Yes | Yes | Active | 200 mA | 600 mΩ | 470 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, PAPER, 7 INCH | Tin (Sn) | 500 µm | 1 mm | 500 µm | EIA STD PACKAGE SIZE 0402, 2 PIN | EAR99 | 8504.50.80.00 | ||||
|
|
BLM15BX601SN1D
Murata Manufacturing Co Ltd
|
$0.0177 | Yes | Active | 350 mA | 460 mΩ | 600 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | TR, PAPER, 7 INCH | Tin (Sn) | 500 µm | 1 mm | 500 µm | EAR99 | 8504.50.80.00 | ||||||||||||
|
|
BLM03BD471SN1D
Murata Manufacturing Co Ltd
|
$0.0178 | Yes | Yes | Active | 215 mA | 1.5 Ω | 470 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0201 | Chip Bead | 2 | TAPE AND REEL | Tin (Sn) | 300 µm | 600 µm | 300 µm | EIA STD PACKAGE SIZE 0201, 2 PIN | EAR99 | 8504.50.80.00 |