Filter Your Search
1 - 10 of 310 results
|
RGPP15J
Gulfsemi
|
Check for Price | Contact Manufacturer | 1.5 A | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW LEAKAGE CURRENT | FAST RECOVERY | 50 A | 1 | O-PALF-W2 | DO-204AC | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GULF SEMICONDUCTOR LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
RGP15J-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 1.5 A | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | METALLURGICALLY BONDED | FAST RECOVERY | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-15, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | DO-15 | 2 | ||||||||||||
|
UG15JTHE3/45
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 15 A | 1.5 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 135 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 1 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | TO-220AC | 3 | ||||||||
|
S15JCHR6G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 15 A | 1.1 V | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 350 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.80 | 2016-02-25 | ||||||||||||
|
G15JF4
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 1.5 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 45 A | 1 | 600 V | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||
|
DF15JC10-4062
Shindengen Electronic Manufacturing Co Ltd
|
Check for Price | Active | 7.5 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | TO-220 | 4 | ||||||||||||||||||
|
RGP15J-B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 1.5 A | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FAST RECOVERY | 65 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
SS1.5J4
Origin Electric Co Ltd
|
Check for Price | Contact Manufacturer | 1.5 A | 550 mV | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | 70 A | 1 | 125 °C | ORIGIN ELECTRIC CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
GP15J/60-E3
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 1.5 A | 3.5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | DO-15 | 2 | ||||||||||
|
SF15JC10
Shindengen Electronic Manufacturing Co Ltd
|
Check for Price | Not Recommended | 7.5 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 150 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | TO-220AB | 3 |