Filter Your Search
1 - 4 of 4 results
|
MPZ1608S221A
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.2 A | 50 mΩ | 220 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 2 | TIN OVER NICKEL | 800 µm | 1.6 mm | 800 µm | TDK CORP | EIA STD PACKAGE SIZE 0603, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||
|
MPZ1608S221AT
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.2 A | 50 mΩ | 220 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | TDK CORP | EIA STD PACKAGE SIZE 0603, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
MPZ1608S221ATA00
TDK Corporation
|
$0.0326 | Yes | Yes | Active | 2.2 A | 50 mΩ | 220 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TR, 7 INCH | TIN OVER NICKEL | 800 µm | 1.6 mm | 800 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
MPZ1608S221ATD25
TDK Corporation
|
$0.0360 | Yes | Active | 2.2 A | 50 mΩ | 220 OHM Ω | SURFACE MOUNT | FERRITE CHIP | AEC-Q200 | 1 | 125 °C | -55 °C | 2 | TR, 7 INCH | 800 µm | 1.6 mm | 800 µm | TDK CORP | EIA STD PACKAGE SIZE 0603, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK |