Filter Your Search
1 - 10 of 183,286 results
|
|
NCB-H0805A331TR250F
NIC Components Corp
|
$0.0030 | Yes | Yes | Active | FERRITE CHIP | Matte Tin (Sn) - with Nickel (Ni) barrier | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||
|
|
ILHB0603ER121V
Vishay Intertechnologies
|
$0.0031 | Yes | Active | 2 A | 100 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION | 1 | e3 | 125 °C | -55 °C | 0603 | Multilayer Chip | 2 | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | EAR99 | 8504.50.80.00 | |||||
|
|
BLM15PD800SN1D
Murata Manufacturing Co Ltd
|
$0.0058 | Yes | Yes | Active | 1 A | 70 mΩ | 80 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, PAPER, 7 INCH | Tin (Sn) | 500 µm | 1 mm | 500 µm | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0402, 2 PIN | ||||
|
|
NCB0402P301TR005F
NIC Components Corp
|
$0.0060 | Yes | Yes | Active | 50 mA | 750 mΩ | 300 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0402 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 650 µm | 1 mm | 500 µm | EAR99 | 8504.50.80.00 | |||||
|
|
ILHB0805ER600V
Vishay Intertechnologies
|
$0.0069 | Yes | Active | 3 A | 30 mΩ | 60 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION | 1 | e3 | 125 °C | -55 °C | 0805 | Multilayer Chip | 2 | TR, 7 Inch | MATTE TIN OVER NICKEL | 900 µm | 2 mm | 1.25 mm | EAR99 | 8504.50.80.00 | |||||
|
|
BLM03PG330SN1D
Murata Manufacturing Co Ltd
|
$0.0078 | Yes | Yes | Active | 750 mA | 90 mΩ | 33 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0201 | Chip Bead | 2 | TAPE AND REEL | Tin (Sn) | 300 µm | 600 µm | 300 µm | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0201, 2 PIN | ||||
|
|
BK0603TS121-TV
TAIYO YUDEN
|
$0.0078 | Yes | Obsolete | 450 mA | 230 mΩ | 120 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | AEC-Q200 | 2 | Tape, Paper | 300 µm | 600 µm | 300 µm | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | ||||||||||
|
|
BK0603TS800-TV
TAIYO YUDEN
|
$0.0078 | Yes | Obsolete | 500 mA | 180 mΩ | 80 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | AEC-Q200 | 2 | Tape, Paper | 300 µm | 600 µm | 300 µm | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | ||||||||||
|
|
BLM18SG121TN1D
Murata Manufacturing Co Ltd
|
$0.0078 | Yes | Yes | Active | 1 A | 25 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TR, PAPER, 7 INCH | Tin (Sn) | 500 µm | 1.6 mm | 800 µm | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0603, 2 PIN | ||||
|
|
NCB0402P121TR050F
NIC Components Corp
|
$0.0078 | Yes | Active | 500 mA | 250 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0402 | Chip Bead | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 650 µm | 1 mm | 500 µm | EAR99 | 8504.50.80.00 |