Filter Your Search
51 - 60 of 11,063 results
|
DEA160787LT-5032A1
TDK Corporation
|
$0.2180 | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 628.5 MHz | 3 W | LOW PASS FILTER | 0.71 dB | 85 °C | -40 °C | 6 | 600 µm | 1.6 mm | 800 µm | TDK CORP | EIA STD PACKAGE SIZE 0603, 6 PIN | compliant | TDK | |||||||||||||
|
DEA165375BT-2122A1
TDK Corporation
|
$0.2191 | Yes | Yes | Active | SURFACE MOUNT | 5.375 GHz | 38 dB | 9.8 GHz | BAND PASS FILTER | 1.8 dB | 85 °C | -40 °C | 4 | 600 µm | 1.6 mm | 800 µm | TDK CORP | ROHS COMPLIANT PACKAGE-4 | compliant | TDK | |||||||||||||
|
DEA162450BT-1298A1
TDK Corporation
|
$0.2247 | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.45 GHz | BAND PASS FILTER | 1.3 dB | 1 | 1 | 85 °C | -40 °C | 3 | TR, 7 INCH | 700 µm | 1.6 mm | 800 µm | TDK CORP | EIA STD PACKAGE SIZE 0603, 3 PIN | compliant | TDK | |||||||||||
|
DEA162495BT-1289A1
TDK Corporation
|
$0.2247 | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.495 GHz | BAND PASS FILTER | 2 dB | 85 °C | -40 °C | 4 | 600 µm | 1.6 mm | 800 µm | TDK CORP | ROHS COMPLIANT PACKAGE, EIA STD PACKAGE SIZE 0603, 4 PIN | compliant | TDK | ||||||||||||||
|
MLPF-WB55-01E3
STMicroelectronics
|
$0.2295 | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.45 GHz | 10 mW | LOW PASS FILTER | 1.1 dB | 1 | 1 | 105 °C | -40 °C | 6 | TR, 7 INCH | 425 µm | 1.625 mm | 1.025 mm | STMICROELECTRONICS | CSP, 6 PIN | compliant | STMicroelectronics | EAR99 | |||||||||
|
DEA142450BT-3024A1
TDK Corporation
|
$0.2312 | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.45 GHz | BAND PASS FILTER | 1.1 dB | 1 | 1 | 85 °C | -40 °C | 5 | 500 µm | 1.4 mm | 1.16 mm | TDK CORP | compliant | TDK | |||||||||||||
|
DEA102500LT-9052A1
TDK Corporation
|
$0.2424 | Yes | Yes | Active | 25//0 Ω | 25//0 | SURFACE MOUNT | 2.43 GHz | 80 mW | LOW PASS FILTER | 0.9 dB | 1 | 1 | e3 | 85 °C | -40 °C | 4 | TR, 7 INCH | Tin (Sn) | 400 µm | 1 mm | 500 µm | TDK CORP | EIA STD PACKAGE SIZE 0402, 4 PIN | compliant | TDK | |||||||
|
DPX165850DT-8086A2
TDK Corporation
|
$0.2435 | Yes | Active | 2 | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 4.575 GHz | 2 W | DIPLEXER | OTHER BAND OF FREQ ALSO AVAILABLE | 1.77 dB | 1 | 1 | 85 °C | -40 °C | 6 | TR, 7 INCH | 650 µm | 1.6 mm | 800 µm | TDK CORP | EIA STD PACKAGE 0603, 6 PIN | unknown | TDK | ||||||||
|
DPX165850DT-8085D3
TDK Corporation
|
$0.2435 | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 5.5 GHz | DIPLEXER | OTHER BAND OF FREQ ALSO AVAILABLE | 0.78 dB | 1 | 1 | 85 °C | -40 °C | 6 | TR, 7 INCH | 600 µm | 1.6 mm | 800 µm | TDK CORP | EIA STD PACKAGE 0603, 6 PIN | unknown | TDK | ||||||||||
|
DEA202450BT-3201B2
TDK Corporation
|
$0.2477 | Yes | Yes | Obsolete | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.45 GHz | BAND PASS FILTER | 2.5 dB | 85 °C | -40 °C | 6 | 800 µm | 2 mm | 1.25 mm | TDK CORP | unknown | TDK |