Parametric results for: AKCL100412RBT5T under Mains Filters

Filter Your Search

11 - 20 of 68,580 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SSR10HS-07265
KEMET Corporation
$0.4793 Yes Transferred 250 V 700 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 13.5 mm 22 mm 18 mm
SSR10H-08220
KEMET Corporation
$0.4854 Yes Transferred 250 V 800 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 21 mm 23.5 mm 13 mm
SS11VL-17024
KEMET Corporation
$0.4981 Yes Transferred 250 V 1.7 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER INDUCTANCE 2.4 MILLI HENRY 100 MΩ 75 °C -25 °C 19.5 mm 22 mm L22.0XB14.5XH19.5 (mm)/L0.866XB0.571XH0.768 (inch) 14.5 mm
CMF23V-103231
Triad Magnetics
$0.5350 Yes Active 300 V 2.3 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 50/60Hz Hz UL 105 °C -40 °C 27 mm 29 mm 15.5 mm EAR99
SSR10H-11140
KEMET Corporation
$0.5397 Yes Transferred 250 V 1.1 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 21 mm 23.5 mm 13 mm
DR331-225BE
Bourns Inc
$0.5428 Yes Active 80 V 300 mA 700 mΩ SURFACE MOUNT HYBRID AC/DC FILTER 250 V 2.2 mH 2 60 Hz UL e3 135 °C -40 °C TR, 13 INCH Tin/Silver/Copper (Sn/Ag/Cu) 4.7 mm 7.3 mm 5.4 mm EAR99 8504.50.80.00
SSRH7HS-M06185
KEMET Corporation
$0.5430 Yes Transferred 250 V 600 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 100 MΩ UL 120 °C -25 °C TRAY 12 mm 18 mm 14.5 mm
SS11VL-R03820
KEMET Corporation
$0.5688 Yes Transferred 250 V 300 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER INDUCTANCE 82 MILLI HENRY 100 MΩ 75 °C -25 °C TRAY 19.5 mm 22 mm L22.0XB14.5XH19.5 (mm)/L0.866XB0.571XH0.768 (inch) 14.5 mm
SSR10VS-22026
KEMET Corporation
$0.5749 Yes Transferred 250 V 2.2 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 21 mm 23.5 mm 13 mm
SS24V-R20045-CH
KEMET Corporation
$0.5809 Yes Transferred 250 V 2 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ 120 °C -25 °C 31.5 mm 26 mm 19 mm