Parametric results for: AKCL100412RBT5T under Mains Filters

Filter Your Search

51 - 60 of 68,587 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SSR10V-17058
KEMET Corporation
$0.6553 Yes Transferred 250 V 1.7 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 13.5 mm 22 mm 18 mm
SSR10H-06475
KEMET Corporation
$0.6572 Yes Transferred 250 V 600 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 21 mm 23.5 mm 13 mm
SSR10V-22034
KEMET Corporation
$0.6574 Yes Transferred 250 V 2.2 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 13.5 mm 22 mm 18 mm
SSR10H-17058
KEMET Corporation
$0.6578 Yes Transferred 250 V 1.7 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 21 mm 23.5 mm 13 mm Compliant
SSRH7H-M15043
KEMET Corporation
$0.6589 Yes Transferred 250 V 1.5 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 100 MΩ UL 120 °C -25 °C TRAY 12 mm 18 mm 14.5 mm
SSR10VS-05495
KEMET Corporation
$0.6611 Yes Transferred 250 V 500 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 21 mm 23.5 mm 13 mm
SU9VF-03060
KEMET Corporation
$0.6617 Yes Transferred 250 V 300 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 120 °C -25 °C TRAY 17 mm 17 mm 11 mm
SSHB10H-R04760
KEMET Corporation
$0.6656 Yes Transferred 250 V 400 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 15.5 mm 22 mm 17 mm
SU9V-01100
KEMET Corporation
$0.6834 Yes Transferred 250 V 100 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 125 °C -25 °C TRAY 17 mm 17 mm 11 mm
SSR10HS-04745
KEMET Corporation
$0.6863 Yes Transferred 250 V 400 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 13.5 mm 22 mm 18 mm