Filter Your Search
61 - 70 of 68,587 results
|
|
SSR10HS-11110
KEMET Corporation
|
$0.7005 | Yes | Transferred | 250 V | 1.1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 13.5 mm | 22 mm | 18 mm | ||
|
|
SSR21NVS-08235
KEMET Corporation
|
$0.7019 | Yes | Transferred | 250 V | 800 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 27 mm | 22 mm | 16 mm | ||
|
|
SSR21NVS-031590
KEMET Corporation
|
$0.7019 | Yes | Transferred | 250 V | 300 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 27 mm | 22 mm | 16 mm | ||
|
|
SSR10HS-13075
KEMET Corporation
|
$0.7041 | Yes | Transferred | 250 V | 1.3 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 13.5 mm | 22 mm | 18 mm | ||
|
|
SSR21NH-15097
KEMET Corporation
|
$0.7045 | Yes | Transferred | 250 V | 1.5 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 14.5 mm | 23 mm | 23 mm | ||
|
|
SSR21NH-05795
KEMET Corporation
|
$0.7046 | Yes | Transferred | 250 V | 500 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 14.5 mm | 23 mm | 23 mm | ||
|
|
SSR21NV-05795
KEMET Corporation
|
$0.7087 | Yes | Transferred | 250 V | 500 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 27 mm | 22 mm | 16 mm | ||
|
|
SSR21NH-20064
KEMET Corporation
|
$0.7092 | Yes | Transferred | 250 V | 2 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 14.5 mm | 23 mm | 23 mm | ||
|
|
SSR21NV-041290
KEMET Corporation
|
$0.7123 | Yes | Transferred | 250 V | 400 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 27 mm | 22 mm | 16 mm | ||
|
|
SSRH7H-M15043
KEMET Corporation
|
$0.7184 | Yes | Transferred | 250 V | 1.5 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 12 mm | 18 mm | 14.5 mm |