Filter Your Search
81 - 90 of 68,587 results
|
|
SSR21NV-M08680
KEMET Corporation
|
$0.7228 | Yes | Transferred | 250 V | 800 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 27 mm | 22 mm | 16 mm | ||||||||||
|
|
SSR21NVS-031590
KEMET Corporation
|
$0.7237 | Yes | Transferred | 250 V | 300 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 27 mm | 22 mm | 16 mm | ||||||||||
|
|
SSR10HS-13075
KEMET Corporation
|
$0.7244 | Yes | Transferred | 250 V | 1.3 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 13.5 mm | 22 mm | 18 mm | ||||||||||
|
|
DR331-253AE
Bourns Inc
|
$0.7251 | Yes | Active | 80 V | 500 mA | 200 mΩ | SURFACE MOUNT | HYBRID AC/DC FILTER | 250 V | 25 µH | 2 | 60 Hz | UL | e3 | 135 °C | -40 °C | TR, 13 INCH | Tin/Silver/Copper (Sn/Ag/Cu) | 4.7 mm | 7.3 mm | 5.4 mm | EAR99 | 8504.50.80.00 | |||
|
|
SSHB10HS-17019
KEMET Corporation
|
$0.7256 | Yes | Transferred | 250 V | 1.7 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 130 °C | -25 °C | TRAY | 15.5 mm | 22 mm | 17 mm | ||||||||||
|
|
DR331-474BE
Bourns Inc
|
$0.7262 | Yes | Active | 80 V | 500 mA | 280 mΩ | SURFACE MOUNT | HYBRID AC/DC FILTER | 250 V | 470 µH | 2 | 60 Hz | UL | e3 | 135 °C | -40 °C | TR, 13 INCH | Tin/Silver/Copper (Sn/Ag/Cu) | 4.7 mm | 7.3 mm | 5.4 mm | EAR99 | 8504.50.80.00 | |||
|
|
SSHB10H-R07284
KEMET Corporation
|
$0.7285 | Yes | Transferred | 250 V | 700 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 15.5 mm | 22 mm | 17 mm | ||||||||||
|
|
SSHB10H-R30017
KEMET Corporation
|
$0.7295 | Yes | Transferred | 250 V | 3 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 15.5 mm | 22 mm | 17 mm | ||||||||||
|
|
DR331-513BE
Bourns Inc
|
$0.7309 | Yes | Active | 80 V | 500 mA | 300 mΩ | SURFACE MOUNT | HYBRID AC/DC FILTER | 250 V | 51 µH | 2 | 60 Hz | UL | e3 | 135 °C | -40 °C | TR, 13 INCH | Tin (Sn) - with Nickel (Ni) barrier | 4.7 mm | 7.3 mm | 5.4 mm | EAR99 | 8504.50.80.00 | |||
|
|
SSR21NV-05795
KEMET Corporation
|
$0.7313 | Yes | Transferred | 250 V | 500 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 27 mm | 22 mm | 16 mm |