Filter Your Search
61 - 70 of 1,218 results
|
Z-A431PJ31X-A
Pulse Electronics Corporation
|
$7.7932 | Obsolete | 100 mA | 25 Ω | TIP/RING FILTER | 1 | 0.032-1.1 Hz | 22 mm | 60 mm | 43 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||||||||||||
|
PAN4820
TDK-Lambda Corporation
|
$30.4602 | Yes | Transferred | 76 V | 20 A | THROUGH HOLE MOUNT | TELECOM FILTER | 1 | UL; CSA; EN | 85 °C | -40 °C | 4 | 12.7 mm | 45.72 mm | 45.72 mm | TDK-LAMBDA CORP | compliant | COMPACT PACKAGE-4 | TDK | ||||||||||||||
|
TRC4120
Coilcraft Inc
|
Check for Price | Obsolete | 2.4 A | 75 mΩ | SURFACE MOUNT | TIP/RING FILTER | COMMON MODE CHOKE | 70 µH | 4 | 85 °C | -40 °C | TAPE AND REEL | 9.53 mm | 12.83 mm | 12.7 mm | COILCRAFT INC | unknown | ||||||||||||||||
|
Z-330PJ
Pulse Electronics Corporation
|
Check for Price | Active | 90 mA | 25 Ω | PANEL MOUNT | TIP/RING FILTER | 1 | UL; CSA | e4 | NICKEL GOLD | 18 mm | 51.9 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||||||||||
|
Z-350UK
Pulse Electronics Corporation
|
Check for Price | Obsolete | 100 mA | 50 Ω | PANEL MOUNT | TELECOM FILTER | 1 | 23 mm | 43 mm | 38 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||||||||||||
|
B82792-C0506-N365
TDK Epcos
|
Check for Price | Yes | Yes | Active | 80 V | 100 mA | SURFACE MOUNT | TELECOM FILTER | B82792-C0 | e3 | TAPE AND REEL | TIN | 7.3 mm | 11.5 mm | L11.5XB10.5XH7.3 (mm)/L0.453XB0.413XH0.287 (inch) | EPCOS AG | compliant | ||||||||||||||||
|
B82792-C0475-N365
TDK Epcos
|
Check for Price | Yes | Yes | Active | 80 V | 600 mA | SURFACE MOUNT | TELECOM FILTER | B82792-C0 | e3 | TAPE AND REEL | TIN | 7.3 mm | 11.5 mm | L11.5XB10.5XH7.3 (mm)/L0.453XB0.413XH0.287 (inch) | EPCOS AG | compliant | ||||||||||||||||
|
985BH-1007
TOKO Inc
|
Check for Price | Yes | Yes | Transferred | 330 mA | 260 mΩ | 90 OHM Ω | SURFACE MOUNT | TELECOM FILTER | COMMON MODE CHOKE | 2 | e3 | 4 | Tin (Sn) - with Nickel (Ni) barrier | 1.3 mm | 2.2 mm | 1.4 mm | TOKO INC | unknown | ||||||||||||||
|
ST515FRF3531LZ
Coilcraft Inc
|
Check for Price | Active | TIP/RING FILTER | COILCRAFT INC | compliant | ||||||||||||||||||||||||||||
|
TYM-2048-4
Microspire
|
Check for Price | Active | TELECOM FILTER | MICROSPIRE | unknown |